IDC CABLE- AKC10G/ AE10M / APK10 - A3CKG-1018M - Cable Assemblies
| Digi-Key Part Number | A3CKG-1018M-ND |
1 10 100 250 500 1000 2500 5000 |
8.28000 6.74000 4.96600 4.28612 3.99052 3.44071 3.25153 3.14512 |
Extended Price
8.28 67.40 496.60 1071.53 1995.26 3440.71 8128.82 15725.60 |
| Manufacturer Part Number | A3CKG-1018M | |||
| Description | IDC CABLE- AKC10G/ AE10M / APK10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-1018M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 10 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3CKG 1018M A3CKG1018M |
IDC CABLE- AKC10G/ AE10M / APK10 - A3CKG-1018M (A3CKG-1018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKC10G/ AE10M / APK10 - A3CKG-1018M
Order 'idc cable- akc10g/ ae10m / apk10 - A3CKG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1018M-ND.
IDC CABLE- AKC10G/ AE10M / APK10 - A3CKG-1006M
Order 'idc cable- akc10g/ ae10m / apk10 - A3CKG-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1006M-ND.
IDC CABLE- AKC10G/ AE10M / APK10 - A3CKG-1036M
Order 'idc cable- akc10g/ ae10m / apk10 - A3CKG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1036M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1018M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1018M-ND.
IDC CABLE- AKC10G/ AE10M / AKC10 - A3CCG-1018M
Order 'idc cable- akc10g/ ae10m / akc10 - A3CCG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-1018M-ND.
IDC CABLE- AKC10G/ AE10M / ACE10 - A3CEG-1018M
Order 'idc cable- akc10g/ ae10m / ace10 - A3CEG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-1018M-ND.
IDC CABLE- AKN10A/ AE10M / APK10 - A3CKA-1018M
Order 'idc cable- akn10a/ ae10m / apk10 - A3CKA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-1018M-ND.
IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1018M
Order 'idc cable- akr10a/ ae10m / apk10 - A3DKA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1018M-ND.
IDC CABLE- APK10A/ AE10M / APK10 - A3KKA-1018M
Order 'idc cable- apk10a/ ae10m / apk10 - A3KKA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-1018M-ND.
IDC CABLE- APK10G/ AE10M / APK10 - A3KKG-1018M
Order 'idc cable- apk10g/ ae10m / apk10 - A3KKG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-1018M-ND.
IDC CABLE- AKC10G/ AE10M / X - A1CXG-1036M
Order 'idc cable- akc10g/ ae10m / x - A1CXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-1036M-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1018M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1018M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1018M-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1018M
Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1018M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1018M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1018M-ND.
Send this link via E-Mail
Help With This Screen