IDC CABLE-AKC10G/ AE10G / APK10G - A3CKG-1018G
| Digi-Key Part Number | A3CKG-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
7.56000 6.15800 4.53750 3.91628 3.64618 3.14382 2.97096 2.87373 |
Extended Price
7.56 61.58 453.75 979.07 1823.09 3143.82 7427.40 14368.65 |
| Manufacturer Part Number | A3CKG-1018G | |||
| Description | IDC CABLE-AKC10G/ AE10G / APK10G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CKG-1018G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 10 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3CKG 1018G A3CKG1018G |
IDC CABLE-AKC10G/ AE10G / APK10G - A3CKG-1018G (A3CKG-1018G-ND)
Related parts:IDC CABLE-AKC10G/ AE10G / APK10G - A3CKG-1018G
Order 'idc cable-akc10g/ ae10g / apk10g - A3CKG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1018G-ND.
IDC CABLE-AKC10G/ AE10G / APK10G - A3CKG-1006G
Order 'idc cable-akc10g/ ae10g / apk10g - A3CKG-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1006G-ND.
IDC CABLE-AKC10G/ AE10G / APK10G - A3CKG-1036G
Order 'idc cable-akc10g/ ae10g / apk10g - A3CKG-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1036G-ND.
IDC CABLE-ASC10G/ AE10G / APK10G - A3AKG-1018G
Order 'idc cable-asc10g/ ae10g / apk10g - A3AKG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1018G-ND.
IDC CABLE-AKC10G/ AE10G / ACE10G - A3CEG-1018G
Order 'idc cable-akc10g/ ae10g / ace10g - A3CEG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-1018G-ND.
IDC CABLE-ACE10G/ AE10G / APK10G - A3EKG-1018G
Order 'idc cable-ace10g/ ae10g / apk10g - A3EKG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EKG-1018G-ND.
IDC CABLE-AKC10G/ AE10G / AKC10G - A3CCG-1018G
Order 'idc cable-akc10g/ ae10g / akc10g - A3CCG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-1018G-ND.
IDC CABLE-AKC10G/ AE10G / X - A1CXG-1036G
Order 'idc cable-akc10g/ ae10g / x - A1CXG-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-1036G-ND.
IDC CABLE-ASN10A/ AE10G / ASN10A - A3AAA-1018G
Order 'idc cable-asn10a/ ae10g / asn10a - A3AAA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1018G-ND.
IDC CABLE-ASC10G/ AE10G / ASC10G - A3AAG-1018G
Order 'idc cable-asc10g/ ae10g / asc10g - A3AAG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1018G-ND.
IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1018G
Order 'idc cable - asc10h/ae10g/asc10h - A3AAH-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1018G-ND.
IDC CABLE-ASC10T/ AE10G / ASC10T - A3AAT-1018G
Order 'idc cable-asc10t/ ae10g / asc10t - A3AAT-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1018G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1018G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-1018G-ND.
IDC CABLE-ASN10A/ AE10G / APK10A - A3AKA-1018G
Order 'idc cable-asn10a/ ae10g / apk10a - A3AKA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1018G-ND.
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1018G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1018G-ND.
Send this link via E-Mail
Help With This Screen