0.018µF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 200V VJ1825A183JXCAT
CAP CER .018UF 5% 200V NP0 1825 - VJ1825A183JXCAT - Capacitors
| Digi-Key Part Number | 720-1144-1-ND |
1 10 100 250 500 |
1.91000 1.56900 1.26260 1.10956 1.03302 |
Extended Price
1.91 15.69 126.26 277.39 516.51 |
| Manufacturer Part Number | VJ1825A183JXCAT | |||
| Description | CAP CER .018UF 5% 200V NP0 1825 | |||
| Quantity Available | 1596 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1825A183JXCAT |
| Vendor | Vishay/Vitramon (VA) |
| Category | Capacitors |
| Capacitance | 0.018µF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1825A183JXCAT VJ1825A183JXCAT 720 1144 1 ND 72011441ND 720-1144-1 |
VJ1825A183JXCAT Specification Sheet
CAP CER .018UF 5% 200V NP0 1825 - VJ1825A183JXCAT (720-1144-1-ND) - Capacitors
Related parts 0.018µF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 200V VJ1825A183JXCAT0.018µF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 200V VJ1825A183JXCAT
Order 'cap cer .018uf 5% 200v np0 1825 - VJ1825A183JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1144-1-ND.
0.018µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A183JXCAT
Order 'cap cer .018uf 5% 200v np0 1825 - VJ1825A183JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1144-2-ND.
0.018µF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 200V VJ1825A183JXCAT
Order 'cap cer .018uf 5% 200v np0 1825 - VJ1825A183JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1144-6-ND.
0.018µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A183JBCAT4X
Order 'cap cer .018uf 5% 200v np0 1825 - VJ1825A183JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A183JBCAT4X-ND.
0.018µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A183KBCAT4X
Order 'cap cer .018uf 10% 200v np0 1825 - VJ1825A183KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A183KBCAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A101JBCAT4X
Order 'cap cer 100pf 5% 200v np0 1825 - VJ1825A101JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A101JBCAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A102JBCAT4X
Order 'cap cer 1000pf 5% 200v np0 1825 - VJ1825A102JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A102JBCAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A103JBCAT4X
Order 'cap cer .01uf 5% 200v np0 1825 - VJ1825A103JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A103JBCAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A121JBCAT4X
Order 'cap cer 120pf 5% 200v np0 1825 - VJ1825A121JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A121JBCAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A122JBCAT4X
Order 'cap cer 1200pf 5% 200v np0 1825 - VJ1825A122JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A122JBCAT4X-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A123JBCAT4X
Order 'cap cer .012uf 5% 200v np0 1825 - VJ1825A123JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A123JBCAT4X-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A151JBCAT4X
Order 'cap cer 150pf 5% 200v np0 1825 - VJ1825A151JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A151JBCAT4X-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A152JBCAT4X
Order 'cap cer 1500pf 5% 200v np0 1825 - VJ1825A152JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A152JBCAT4X-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A153JBCAT4X
Order 'cap cer .015uf 5% 200v np0 1825 - VJ1825A153JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A153JBCAT4X-ND.
180pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A181JBCAT4X
Order 'cap cer 180pf 5% 200v np0 1825 - VJ1825A181JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A181JBCAT4X-ND.
Options for 0.018µF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 200V VJ1825A183JXCAT
Send this link via E-Mail
Help With This Screen
