CAP CER .015UF 10% 200V X7R 1825 - VJ1825Y153KXCAT
0.015µF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 200V VJ1825Y153KXCAT
| Digi-Key Part Number | 720-1141-6-ND |
1 10 100 250 500 |
1.02000 .85300 .62580 .54420 .50792 |
Extended Price
1.02 8.53 62.58 136.05 253.96 |
| Manufacturer Part Number | VJ1825Y153KXCAT | |||
| Description | CAP CER .015UF 10% 200V X7R 1825 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1825Y153KXCAT |
| Vendor | Vishay/Vitramon (VA) |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1825Y153KXCAT VJ1825Y153KXCAT 720 1141 6 ND 72011416ND 720-1141-6 |
VJ1825Y153KXCAT Specification Sheet
CAP CER .015UF 10% 200V X7R 1825 - VJ1825Y153KXCAT (720-1141-6-ND)
Related parts 0.015µF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 200V VJ1825Y153KXCATCAP CER .015UF 10% 200V X7R 1825 - VJ1825Y153KXCAT
Order 'cap cer .015uf 10% 200v x7r 1825 - VJ1825Y153KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1141-1-ND.
CAP CER .015UF 10% 200V X7R 1825 - VJ1825Y153KXCAT
Order 'cap cer .015uf 10% 200v x7r 1825 - VJ1825Y153KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1141-2-ND.
CAP CER .015UF 10% 200V X7R 1825 - VJ1825Y153KXCAT
Order 'cap cer .015uf 10% 200v x7r 1825 - VJ1825Y153KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1141-6-ND.
CAP CER .015UF 10% 200V X7R 1825 - VJ1825Y153KBCAT4X
Order 'cap cer .015uf 10% 200v x7r 1825 - VJ1825Y153KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y153KBCAT4X-ND.
CAP CER .015UF 5% 200V X7R 1825 - VJ1825Y153JBCAT4X
Order 'cap cer .015uf 5% 200v x7r 1825 - VJ1825Y153JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y153JBCAT4X-ND.
CAP CER .01UF 10% 200V X7R 1825 - VJ1825Y103KBCAT4X
Order 'cap cer .01uf 10% 200v x7r 1825 - VJ1825Y103KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y103KBCAT4X-ND.
CAP CER .1UF 10% 200V X7R 1825 - VJ1825Y104KBCAT4X
Order 'cap cer .1uf 10% 200v x7r 1825 - VJ1825Y104KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y104KBCAT4X-ND.
CAP CER .012UF 10% 200V X7R 1825 - VJ1825Y123KBCAT4X
Order 'cap cer .012uf 10% 200v x7r 1825 - VJ1825Y123KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y123KBCAT4X-ND.
CAP CER .12UF 10% 200V X7R 1825 - VJ1825Y124KBCAT4X
Order 'cap cer .12uf 10% 200v x7r 1825 - VJ1825Y124KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y124KBCAT4X-ND.
CAP CER .15UF 10% 200V X7R 1825 - VJ1825Y154KBCAT4X
Order 'cap cer .15uf 10% 200v x7r 1825 - VJ1825Y154KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y154KBCAT4X-ND.
CAP CER .018UF 10% 200V X7R 1825 - VJ1825Y183KBCAT4X
Order 'cap cer .018uf 10% 200v x7r 1825 - VJ1825Y183KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y183KBCAT4X-ND.
CAP CER .18UF 10% 200V X7R 1825 - VJ1825Y184KBCAT4X
Order 'cap cer .18uf 10% 200v x7r 1825 - VJ1825Y184KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y184KBCAT4X-ND.
CAP CER .022UF 10% 200V X7R 1825 - VJ1825Y223KBCAT4X
Order 'cap cer .022uf 10% 200v x7r 1825 - VJ1825Y223KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y223KBCAT4X-ND.
CAP CER .22UF 10% 200V X7R 1825 - VJ1825Y224KBCAT4X
Order 'cap cer .22uf 10% 200v x7r 1825 - VJ1825Y224KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y224KBCAT4X-ND.
CAP CER .027UF 10% 200V X7R 1825 - VJ1825Y273KBCAT4X
Order 'cap cer .027uf 10% 200v x7r 1825 - VJ1825Y273KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y273KBCAT4X-ND.
Options for 0.015µF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 200V VJ1825Y153KXCAT
Send this link via E-Mail
Help With This Screen
