0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 500V VJ2225A123JXEAT
CAP CER .012UF 5% 500V NP0 2225 - VJ2225A123JXEAT - Capacitors
| Digi-Key Part Number | 720-1139-6-ND |
1 10 100 250 500 |
2.19000 1.79300 1.44280 1.26788 1.18044 |
Extended Price
2.19 17.93 144.28 316.97 590.22 |
| Manufacturer Part Number | VJ2225A123JXEAT | |||
| Description | CAP CER .012UF 5% 500V NP0 2225 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ2225A123JXEAT |
| Vendor | Vishay/Vitramon (VA) |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ2225A123JXEAT VJ2225A123JXEAT 720 1139 6 ND 72011396ND 720-1139-6 |
VJ2225A123JXEAT Specification Sheet
CAP CER .012UF 5% 500V NP0 2225 - VJ2225A123JXEAT (720-1139-6-ND) - Capacitors
Related parts 0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 500V VJ2225A123JXEAT0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 500V VJ2225A123JXEAT
Order 'cap cer .012uf 5% 500v np0 2225 - VJ2225A123JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1139-1-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 500V VJ2225A123JXEAT
Order 'cap cer .012uf 5% 500v np0 2225 - VJ2225A123JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1139-6-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 500V VJ2225A123JXEAT
Order 'cap cer .012uf 5% 500v np0 2225 - VJ2225A123JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1139-2-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 500V VJ2225A101JXEAT
Order 'cap cer 100pf 5% 500v np0 2225 - VJ2225A101JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1114-1-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 500V VJ2225A101JXEAT
Order 'cap cer 100pf 5% 500v np0 2225 - VJ2225A101JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1114-6-ND.
1000pF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 500V VJ2225A102JXEAT
Order 'cap cer 1000pf 5% 500v np0 2225 - VJ2225A102JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1121-1-ND.
1000pF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 500V VJ2225A102JXEAT
Order 'cap cer 1000pf 5% 500v np0 2225 - VJ2225A102JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1121-6-ND.
220pF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 500V VJ2225A221JXEAT
Order 'cap cer 220pf 5% 500v np0 2225 - VJ2225A221JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1148-1-ND.
220pF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 500V VJ2225A221JXEAT
Order 'cap cer 220pf 5% 500v np0 2225 - VJ2225A221JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1148-6-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812A101JXEAT
Order 'cap cer 100pf 5% 500v np0 1812 - VJ1812A101JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1111-1-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812A101JXEAT
Order 'cap cer 100pf 5% 500v np0 1812 - VJ1812A101JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1111-6-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 500V VJ1825A101JXEAT
Order 'cap cer 100pf 5% 500v np0 1825 - VJ1825A101JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1113-1-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 500V VJ1825A101JXEAT
Order 'cap cer 100pf 5% 500v np0 1825 - VJ1825A101JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1113-6-ND.
1000pF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 500V VJ1825A102JXEAT
Order 'cap cer 1000pf 5% 500v np0 1825 - VJ1825A102JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1120-1-ND.
1000pF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 500V VJ1825A102JXEAT
Order 'cap cer 1000pf 5% 500v np0 1825 - VJ1825A102JXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1120-6-ND.
Options for 0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 500V VJ2225A123JXEAT
Send this link via E-Mail
Help With This Screen
