CAP CER .012UF 5% 200V NP0 1812 - VJ1812A123JXCAT - Capacitors
0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 200V VJ1812A123JXCAT
| Digi-Key Part Number | 720-1138-1-ND |
1 10 100 250 500 |
1.39000 1.15900 .85080 .73980 .69048 |
Extended Price
1.39 11.59 85.08 184.95 345.24 |
| Manufacturer Part Number | VJ1812A123JXCAT | |||
| Description | CAP CER .012UF 5% 200V NP0 1812 | |||
| Quantity Available | 2704 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812A123JXCAT |
| Vendor | Vishay/Vitramon (VA) |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812A123JXCAT VJ1812A123JXCAT 720 1138 1 ND 72011381ND 720-1138-1 |
VJ1812A123JXCAT Specification Sheet
CAP CER .012UF 5% 200V NP0 1812 - VJ1812A123JXCAT (720-1138-1-ND) - Capacitors
Related parts 0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 200V VJ1812A123JXCATCAP CER .012UF 5% 200V NP0 1812 - VJ1812A123JXCAT
Order 'cap cer .012uf 5% 200v np0 1812 - VJ1812A123JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1138-1-ND.
CAP CER .012UF 5% 200V NP0 1812 - VJ1812A123JXCAT
Order 'cap cer .012uf 5% 200v np0 1812 - VJ1812A123JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1138-2-ND.
CAP CER .012UF 5% 200V NP0 1812 - VJ1812A123JXCAT
Order 'cap cer .012uf 5% 200v np0 1812 - VJ1812A123JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1138-6-ND.
CAP CER 10PF 5% 200V NP0 1812 - VJ1812A100JBCAT4X
Order 'cap cer 10pf 5% 200v np0 1812 - VJ1812A100JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A100JBCAT4X-ND.
CAP CER 100PF 5% 200V NP0 1812 - VJ1812A101JBCAT4X
Order 'cap cer 100pf 5% 200v np0 1812 - VJ1812A101JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A101JBCAT4X-ND.
CAP CER 1000PF 5% 200V NP0 1812 - VJ1812A102JBCAT4X
Order 'cap cer 1000pf 5% 200v np0 1812 - VJ1812A102JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A102JBCAT4X-ND.
CAP CER .01UF 5% 200V NP0 1812 - VJ1812A103JBCAT4X
Order 'cap cer .01uf 5% 200v np0 1812 - VJ1812A103JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A103JBCAT4X-ND.
CAP CER 12PF 5% 200V NP0 1812 - VJ1812A120JBCAT4X
Order 'cap cer 12pf 5% 200v np0 1812 - VJ1812A120JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A120JBCAT4X-ND.
CAP CER 120PF 5% 200V NP0 1812 - VJ1812A121JBCAT4X
Order 'cap cer 120pf 5% 200v np0 1812 - VJ1812A121JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A121JBCAT4X-ND.
CAP CER 1200PF 5% 200V NP0 1812 - VJ1812A122JBCAT4X
Order 'cap cer 1200pf 5% 200v np0 1812 - VJ1812A122JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A122JBCAT4X-ND.
CAP CER 15PF 5% 200V NP0 1812 - VJ1812A150JBCAT4X
Order 'cap cer 15pf 5% 200v np0 1812 - VJ1812A150JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A150JBCAT4X-ND.
CAP CER 150PF 5% 200V NP0 1812 - VJ1812A151JBCAT4X
Order 'cap cer 150pf 5% 200v np0 1812 - VJ1812A151JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A151JBCAT4X-ND.
CAP CER 1500PF 5% 200V NP0 1812 - VJ1812A152JBCAT4X
Order 'cap cer 1500pf 5% 200v np0 1812 - VJ1812A152JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A152JBCAT4X-ND.
CAP CER 18PF 5% 200V NP0 1812 - VJ1812A180JBCAT4X
Order 'cap cer 18pf 5% 200v np0 1812 - VJ1812A180JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A180JBCAT4X-ND.
CAP CER 180PF 5% 200V NP0 1812 - VJ1812A181JBCAT4X
Order 'cap cer 180pf 5% 200v np0 1812 - VJ1812A181JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A181JBCAT4X-ND.
Options for 0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 200V VJ1812A123JXCAT
Send this link via E-Mail
Help With This Screen
