0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y123KXEAT
CAP CER .012UF 10% 500V X7R 1808 - VJ1808Y123KXEAT - Capacitors
| Digi-Key Part Number | 720-1137-6-ND |
1 10 100 250 500 1000 |
.84000 .71300 .48420 .41696 .39006 .30935 |
Extended Price
0.84 7.13 48.42 104.24 195.03 309.35 |
| Manufacturer Part Number | VJ1808Y123KXEAT | |||
| Description | CAP CER .012UF 10% 500V X7R 1808 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1808Y123KXEAT |
| Vendor | Vishay/Vitramon (VA) |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1808Y123KXEAT VJ1808Y123KXEAT 720 1137 6 ND 72011376ND 720-1137-6 |
VJ1808Y123KXEAT Specification Sheet
CAP CER .012UF 10% 500V X7R 1808 - VJ1808Y123KXEAT (720-1137-6-ND) - Capacitors
Related parts 0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y123KXEAT0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y123KXEAT
Order 'cap cer .012uf 10% 500v x7r 1808 - VJ1808Y123KXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1137-1-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y123KXEAT
Order 'cap cer .012uf 10% 500v x7r 1808 - VJ1808Y123KXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1137-6-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 500V VJ1808Y123KXEAT
Order 'cap cer .012uf 10% 500v x7r 1808 - VJ1808Y123KXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1137-2-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y101KXEAT5Z
Order 'cap cer 100pf 10% 500v x7r 1808 - VJ1808Y101KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1060-1-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y101KXEAT5Z
Order 'cap cer 100pf 10% 500v x7r 1808 - VJ1808Y101KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1060-6-ND.
1000pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y102KXEAT5Z
Order 'cap cer 1000pf 10% 500v x7r 1808 - VJ1808Y102KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1061-1-ND.
1000pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y102KXEAT5Z
Order 'cap cer 1000pf 10% 500v x7r 1808 - VJ1808Y102KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1061-6-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y103KXEAT5Z
Order 'cap cer .01uf 10% 500v x7r 1808 - VJ1808Y103KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1062-1-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y103KXEAT5Z
Order 'cap cer .01uf 10% 500v x7r 1808 - VJ1808Y103KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1062-6-ND.
220pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y221KXEAT5Z
Order 'cap cer 220pf 10% 500v x7r 1808 - VJ1808Y221KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1064-1-ND.
220pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y221KXEAT5Z
Order 'cap cer 220pf 10% 500v x7r 1808 - VJ1808Y221KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1064-6-ND.
2200pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y222KXEAT5Z
Order 'cap cer 2200pf 10% 500v x7r 1808 - VJ1808Y222KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1065-1-ND.
2200pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y222KXEAT5Z
Order 'cap cer 2200pf 10% 500v x7r 1808 - VJ1808Y222KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1065-6-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y223KXEAT5Z
Order 'cap cer .022uf 10% 500v x7r 1808 - VJ1808Y223KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1066-1-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y223KXEAT5Z
Order 'cap cer .022uf 10% 500v x7r 1808 - VJ1808Y223KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1066-6-ND.
Options for 0.012µF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 500V VJ1808Y123KXEAT
Send this link via E-Mail
Help With This Screen
