Keywords:





10000pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A103JXCAT

CAP CER .01UF 5% 200V NP0 2225 - VJ2225A103JXCAT

Digi-Key Part Number 720-1128-2-ND
Price Break
1000
5000
10000
25000
Unit Price
.62505
.56255
.54171
.52088
Extended Price
625.05
2812.75
5417.10
13022.00
Manufacturer Part NumberVJ2225A103JXCAT
DescriptionCAP CER .01UF 5% 200V NP0 2225
Quantity Available 1000
All prices are in USD

Purchase 10000pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A103JXCAT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10000pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A103JXCAT
Technical/Catalog InformationVJ2225A103JXCAT
VendorVishay/Vitramon
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 200V
Tolerance±5%
Package / Case2225 (5664 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ2225A103JXCAT
VJ2225A103JXCAT
720 1128 2 ND
72011282ND
720-1128-2

VJ2225A103JXCAT Specification Sheet

Image of CAP CER .01UF 5% 200V NP0 2225 - VJ2225A103JXCAT

CAP CER .01UF 5% 200V NP0 2225 - VJ2225A103JXCAT (720-1128-2-ND)

Related parts 10000pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A103JXCAT
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 200V VJ2225A103JXCAT
 Order 'cap cer .01uf 5% 200v np0 2225 - VJ2225A103JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1128-1-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A103JXCAT
 Order 'cap cer .01uf 5% 200v np0 2225 - VJ2225A103JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1128-2-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 2225 (5664 metric) 200V VJ2225A103JXCAT
 Order 'cap cer .01uf 5% 200v np0 2225 - VJ2225A103JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1128-6-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A103JBCAT4X
 Order 'cap cer .01uf 5% 200v np0 2225 - VJ2225A103JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A103JBCAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A103KBCAT4X
 Order 'cap cer .01uf 10% 200v np0 2225 - VJ2225A103KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A103KBCAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A102JBCAT4X
 Order 'cap cer 1000pf 5% 200v np0 2225 - VJ2225A102JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A102JBCAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A122JBCAT4X
 Order 'cap cer 1200pf 5% 200v np0 2225 - VJ2225A122JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A122JBCAT4X-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A123JBCAT4X
 Order 'cap cer .012uf 5% 200v np0 2225 - VJ2225A123JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A123JBCAT4X-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A152JBCAT4X
 Order 'cap cer 1500pf 5% 200v np0 2225 - VJ2225A152JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A152JBCAT4X-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A153JBCAT4X
 Order 'cap cer .015uf 5% 200v np0 2225 - VJ2225A153JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A153JBCAT4X-ND.
1800pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A182JBCAT4X
 Order 'cap cer 1800pf 5% 200v np0 2225 - VJ2225A182JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A182JBCAT4X-ND.
0.018µF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A183JBCAT4X
 Order 'cap cer .018uf 5% 200v np0 2225 - VJ2225A183JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A183JBCAT4X-ND.
2200pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A222JBCAT4X
 Order 'cap cer 2200pf 5% 200v np0 2225 - VJ2225A222JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A222JBCAT4X-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A223JBCAT4X
 Order 'cap cer .022uf 5% 200v np0 2225 - VJ2225A223JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A223JBCAT4X-ND.
270pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A271JBCAT4X
 Order 'cap cer 270pf 5% 200v np0 2225 - VJ2225A271JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A271JBCAT4X-ND.

Options for 10000pF Ceramic Capacitor Vishay/Vitramon 2225 (5664 metric) 200V VJ2225A103JXCAT
Send this link via E-Mail
Help With This Screen

CAP CER .01UF 5% 200V NP0 2225 - VJ2225A103JXCAT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .01UF 5% 200V NP0 2225 - VJ2225A103JXCAT Next: CAP CER .01UF 5% 200V NP0 2225 - VJ2225A103JXCAT
CAP CER .01UF 5% 200V NP0 2225 - VJ2225A103JXCAT