CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT - Capacitors
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 2220 (5750 metric) 200V VJ2220A103JXCAT
| Digi-Key Part Number | 720-1127-6-ND |
1 10 100 250 500 |
1.50000 1.23000 .99000 .87000 .81000 |
Extended Price
1.50 12.30 99.00 217.50 405.00 |
| Manufacturer Part Number | VJ2220A103JXCAT | |||
| Description | CAP CER .01UF 5% 200V NP0 2220 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ2220A103JXCAT |
| Vendor | Vishay/Vitramon (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ2220A103JXCAT VJ2220A103JXCAT 720 1127 6 ND 72011276ND 720-1127-6 |
VJ2220A103JXCAT Specification Sheet
CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT (720-1127-6-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 2220 (5750 metric) 200V VJ2220A103JXCATCAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT
Order 'cap cer .01uf 5% 200v np0 2220 - VJ2220A103JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1127-1-ND.
CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT
Order 'cap cer .01uf 5% 200v np0 2220 - VJ2220A103JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1127-2-ND.
CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT
Order 'cap cer .01uf 5% 200v np0 2220 - VJ2220A103JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1127-6-ND.
CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JBCAT4X
Order 'cap cer .01uf 5% 200v np0 2220 - VJ2220A103JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A103JBCAT4X-ND.
CAP CER .01UF 10% 200V NP0 2220 - VJ2220A103KBCAT4X
Order 'cap cer .01uf 10% 200v np0 2220 - VJ2220A103KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A103KBCAT4X-ND.
CAP CER 1000PF 5% 200V NP0 2220 - VJ2220A102JBCAT4X
Order 'cap cer 1000pf 5% 200v np0 2220 - VJ2220A102JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A102JBCAT4X-ND.
CAP CER 1200PF 5% 200V NP0 2220 - VJ2220A122JBCAT4X
Order 'cap cer 1200pf 5% 200v np0 2220 - VJ2220A122JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A122JBCAT4X-ND.
CAP CER .012UF 5% 200V NP0 2220 - VJ2220A123JBCAT4X
Order 'cap cer .012uf 5% 200v np0 2220 - VJ2220A123JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A123JBCAT4X-ND.
CAP CER 1500PF 5% 200V NP0 2220 - VJ2220A152JBCAT4X
Order 'cap cer 1500pf 5% 200v np0 2220 - VJ2220A152JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A152JBCAT4X-ND.
CAP CER 1800PF 5% 200V NP0 2220 - VJ2220A182JBCAT4X
Order 'cap cer 1800pf 5% 200v np0 2220 - VJ2220A182JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A182JBCAT4X-ND.
CAP CER 2200PF 5% 200V NP0 2220 - VJ2220A222JBCAT4X
Order 'cap cer 2200pf 5% 200v np0 2220 - VJ2220A222JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A222JBCAT4X-ND.
CAP CER 270PF 5% 200V NP0 2220 - VJ2220A271JBCAT4X
Order 'cap cer 270pf 5% 200v np0 2220 - VJ2220A271JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A271JBCAT4X-ND.
CAP CER 2700PF 5% 200V NP0 2220 - VJ2220A272JBCAT4X
Order 'cap cer 2700pf 5% 200v np0 2220 - VJ2220A272JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A272JBCAT4X-ND.
CAP CER 330PF 5% 200V NP0 2220 - VJ2220A331JBCAT4X
Order 'cap cer 330pf 5% 200v np0 2220 - VJ2220A331JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A331JBCAT4X-ND.
CAP CER 3300PF 5% 200V NP0 2220 - VJ2220A332JBCAT4X
Order 'cap cer 3300pf 5% 200v np0 2220 - VJ2220A332JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A332JBCAT4X-ND.
Options for 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 2220 (5750 metric) 200V VJ2220A103JXCAT
Send this link via E-Mail
Help With This Screen
