Keywords:





CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT - Capacitors

10000pF Ceramic Capacitor Vishay/Vitramon (VA) 2220 (5750 metric) 200V VJ2220A103JXCAT

Digi-Key Part Number 720-1127-1-ND
Price Break
1
10
100
250
500
Unit Price
1.50000
1.23000
.99000
.87000
.81000
Extended Price
1.50
12.30
99.00
217.50
405.00
Manufacturer Part NumberVJ2220A103JXCAT
DescriptionCAP CER .01UF 5% 200V NP0 2220
Quantity Available 739
All prices are in USD

Purchase 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 2220 (5750 metric) 200V VJ2220A103JXCAT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 2220 (5750 metric) 200V VJ2220A103JXCAT
Technical/Catalog InformationVJ2220A103JXCAT
VendorVishay/Vitramon (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 200V
Tolerance±5%
Package / Case2220 (5750 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ2220A103JXCAT
VJ2220A103JXCAT
720 1127 1 ND
72011271ND
720-1127-1

VJ2220A103JXCAT Specification Sheet

Image of CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT

CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT (720-1127-1-ND) - Capacitors

Related parts 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 2220 (5750 metric) 200V VJ2220A103JXCAT
CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT
 Order 'cap cer .01uf 5% 200v np0 2220 - VJ2220A103JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1127-1-ND.
CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT
 Order 'cap cer .01uf 5% 200v np0 2220 - VJ2220A103JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1127-2-ND.
CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT
 Order 'cap cer .01uf 5% 200v np0 2220 - VJ2220A103JXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1127-6-ND.
CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JBCAT4X
 Order 'cap cer .01uf 5% 200v np0 2220 - VJ2220A103JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A103JBCAT4X-ND.
CAP CER .01UF 10% 200V NP0 2220 - VJ2220A103KBCAT4X
 Order 'cap cer .01uf 10% 200v np0 2220 - VJ2220A103KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A103KBCAT4X-ND.
CAP CER 1000PF 5% 200V NP0 2220 - VJ2220A102JBCAT4X
 Order 'cap cer 1000pf 5% 200v np0 2220 - VJ2220A102JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A102JBCAT4X-ND.
CAP CER 1200PF 5% 200V NP0 2220 - VJ2220A122JBCAT4X
 Order 'cap cer 1200pf 5% 200v np0 2220 - VJ2220A122JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A122JBCAT4X-ND.
CAP CER .012UF 5% 200V NP0 2220 - VJ2220A123JBCAT4X
 Order 'cap cer .012uf 5% 200v np0 2220 - VJ2220A123JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A123JBCAT4X-ND.
CAP CER 1500PF 5% 200V NP0 2220 - VJ2220A152JBCAT4X
 Order 'cap cer 1500pf 5% 200v np0 2220 - VJ2220A152JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A152JBCAT4X-ND.
CAP CER 1800PF 5% 200V NP0 2220 - VJ2220A182JBCAT4X
 Order 'cap cer 1800pf 5% 200v np0 2220 - VJ2220A182JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A182JBCAT4X-ND.
CAP CER 2200PF 5% 200V NP0 2220 - VJ2220A222JBCAT4X
 Order 'cap cer 2200pf 5% 200v np0 2220 - VJ2220A222JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A222JBCAT4X-ND.
CAP CER 270PF 5% 200V NP0 2220 - VJ2220A271JBCAT4X
 Order 'cap cer 270pf 5% 200v np0 2220 - VJ2220A271JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A271JBCAT4X-ND.
CAP CER 2700PF 5% 200V NP0 2220 - VJ2220A272JBCAT4X
 Order 'cap cer 2700pf 5% 200v np0 2220 - VJ2220A272JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A272JBCAT4X-ND.
CAP CER 330PF 5% 200V NP0 2220 - VJ2220A331JBCAT4X
 Order 'cap cer 330pf 5% 200v np0 2220 - VJ2220A331JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A331JBCAT4X-ND.
CAP CER 3300PF 5% 200V NP0 2220 - VJ2220A332JBCAT4X
 Order 'cap cer 3300pf 5% 200v np0 2220 - VJ2220A332JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A332JBCAT4X-ND.

Options for 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 2220 (5750 metric) 200V VJ2220A103JXCAT
Send this link via E-Mail
Help With This Screen

CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JBCAT4X Next: CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT
CAP CER .01UF 5% 200V NP0 2220 - VJ2220A103JXCAT