CAP CER .01UF 10% 200V X7R 1808 - VJ1808Y103KXCAT - Capacitors
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 200V VJ1808Y103KXCAT
| Digi-Key Part Number | 720-1122-6-ND |
1 10 100 250 500 1000 |
.60000 .50500 .31630 .24848 .22590 .18072 |
Extended Price
0.60 5.05 31.63 62.12 112.95 180.72 |
| Manufacturer Part Number | VJ1808Y103KXCAT | |||
| Description | CAP CER .01UF 10% 200V X7R 1808 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1808Y103KXCAT |
| Vendor | Vishay/Vitramon (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1808Y103KXCAT VJ1808Y103KXCAT 720 1122 6 ND 72011226ND 720-1122-6 |
VJ1808Y103KXCAT Specification Sheet
CAP CER .01UF 10% 200V X7R 1808 - VJ1808Y103KXCAT (720-1122-6-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 200V VJ1808Y103KXCATCAP CER .01UF 10% 200V X7R 1808 - VJ1808Y103KXCAT
Order 'cap cer .01uf 10% 200v x7r 1808 - VJ1808Y103KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1122-1-ND.
CAP CER .01UF 10% 200V X7R 1808 - VJ1808Y103KXCAT
Order 'cap cer .01uf 10% 200v x7r 1808 - VJ1808Y103KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1122-2-ND.
CAP CER .01UF 10% 200V X7R 1808 - VJ1808Y103KXCAT
Order 'cap cer .01uf 10% 200v x7r 1808 - VJ1808Y103KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1122-6-ND.
CAP CER .1UF 10% 200V X7R 1808 - VJ1808Y104KXCAT
Order 'cap cer .1uf 10% 200v x7r 1808 - VJ1808Y104KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1129-1-ND.
CAP CER .1UF 10% 200V X7R 1808 - VJ1808Y104KXCAT
Order 'cap cer .1uf 10% 200v x7r 1808 - VJ1808Y104KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1129-2-ND.
CAP CER .1UF 10% 200V X7R 1808 - VJ1808Y104KXCAT
Order 'cap cer .1uf 10% 200v x7r 1808 - VJ1808Y104KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1129-6-ND.
CAP CER .033UF 10% 200V X7R 1808 - VJ1808Y333KXCAT
Order 'cap cer .033uf 10% 200v x7r 1808 - VJ1808Y333KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1158-1-ND.
CAP CER .033UF 10% 200V X7R 1808 - VJ1808Y333KXCAT
Order 'cap cer .033uf 10% 200v x7r 1808 - VJ1808Y333KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1158-2-ND.
CAP CER .033UF 10% 200V X7R 1808 - VJ1808Y333KXCAT
Order 'cap cer .033uf 10% 200v x7r 1808 - VJ1808Y333KXCAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1158-6-ND.
CAP CER .01UF 10% 500V X7R 1808 - VJ1808Y103KXEAT5Z
Order 'cap cer .01uf 10% 500v x7r 1808 - VJ1808Y103KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1062-1-ND.
CAP CER .01UF 10% 500V X7R 1808 - VJ1808Y103KXEAT5Z
Order 'cap cer .01uf 10% 500v x7r 1808 - VJ1808Y103KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1062-2-ND.
CAP CER .01UF 10% 500V X7R 1808 - VJ1808Y103KXEAT5Z
Order 'cap cer .01uf 10% 500v x7r 1808 - VJ1808Y103KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1062-6-ND.
CAP CER .01UF 10% 630V X7R 1808 - VJ1808Y103KBLAT4X
Order 'cap cer .01uf 10% 630v x7r 1808 - VJ1808Y103KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1079-1-ND.
CAP CER .01UF 10% 630V X7R 1808 - VJ1808Y103KBLAT4X
Order 'cap cer .01uf 10% 630v x7r 1808 - VJ1808Y103KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1079-2-ND.
CAP CER .01UF 10% 630V X7R 1808 - VJ1808Y103KBLAT4X
Order 'cap cer .01uf 10% 630v x7r 1808 - VJ1808Y103KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1079-6-ND.
Options for 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 200V VJ1808Y103KXCAT
Send this link via E-Mail
Help With This Screen
