EMITTER 940NM PWR TOPLED W/LENS - SFH 4248-Z - Optoelectronics
| Digi-Key Part Number | 475-2654-2-ND |
4000 |
.65550 |
Extended Price
2622.00 |
| Manufacturer Part Number | SFH 4248-Z | |||
| Description | EMITTER 940NM PWR TOPLED W/LENS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFH 4248-Z |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.5V |
| Current - DC Forward (If) | 100mA |
| Wavelength | 940nm |
| Viewing Angle | 30° |
| Radiant Intensity (Ie) Min @ If | 40mW/sr @ 100mA |
| Mounting Type | Surface Mount |
| Package / Case | Non-Standard Surface Mount |
| Orientation | Top View |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFH 4248 Z SFH 4248Z 475 2654 2 ND 47526542ND 475-2654-2 |
SFH 4248-Z Specification Sheet
EMITTER 940NM PWR TOPLED W/LENS - SFH 4248-Z (475-2654-2-ND) - Optoelectronics
Related parts Optoelectronics :EMITTER 940NM PWR TOPLED W/LENS - SFH 4248-Z
Order 'emitter 940nm pwr topled w/lens - SFH 4248-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2654-1-ND.
EMITTER 940NM PWR TOPLED W/LENS - SFH 4248-Z
Order 'emitter 940nm pwr topled w/lens - SFH 4248-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2654-2-ND.
EMITTER 940NM PWR TOPLED W/LENS - SFH 4248-Z
Order 'emitter 940nm pwr topled w/lens - SFH 4248-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2654-6-ND.
EMITTER 940NM PWR TOPLED W/LENS - SFH 4249-Z
Order 'emitter 940nm pwr topled w/lens - SFH 4249-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2655-1-ND.
EMITTER 940NM PWR TOPLED W/LENS - SFH 4249-Z
Order 'emitter 940nm pwr topled w/lens - SFH 4249-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2655-2-ND.
EMITTER 940NM PWR TOPLED W/LENS - SFH 4249-Z
Order 'emitter 940nm pwr topled w/lens - SFH 4249-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2655-6-ND.
EMITTER 940NM POWER TOPLED - SFH 4240-Z
Order 'emitter 940nm power topled - SFH 4240-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2653-1-ND.
EMITTER 940NM POWER TOPLED - SFH 4240-Z
Order 'emitter 940nm power topled - SFH 4240-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2653-2-ND.
EMITTER 940NM POWER TOPLED - SFH 4240-Z
Order 'emitter 940nm power topled - SFH 4240-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2653-6-ND.
EMITTER TOPLED W/LENS - SFH 4209-Z
Order 'emitter topled w/lens - SFH 4209-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2652-1-ND.
EMITTER TOPLED W/LENS - SFH 4209-Z
Order 'emitter topled w/lens - SFH 4209-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2652-2-ND.
EMITTER TOPLED W/LENS - SFH 4209-Z
Order 'emitter topled w/lens - SFH 4209-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2652-6-ND.
EMITTER IR 940NM SMD - SFH 4231
Order 'emitter ir 940nm smd - SFH 4231' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1272-1-ND.
EMITTER IR 940NM SMD - SFH 4231
Order 'emitter ir 940nm smd - SFH 4231' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1272-2-ND.
EMITTER IR 940NM SMD - SFH 4231
Order 'emitter ir 940nm smd - SFH 4231' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1272-6-ND.
Send this link via E-Mail
Help With This Screen
