EMITTER 950NM T1 3/4 - LD 271 LH - Optoelectronics
| Digi-Key Part Number | 475-2648-ND |
1 10 100 250 500 1000 |
.41000 .33100 .30020 .27944 .27532 .25875 |
Extended Price
0.41 3.31 30.02 69.86 137.66 258.75 |
| Manufacturer Part Number | LD 271 LH | |||
| Description | EMITTER 950NM T1 3/4 | |||
| Quantity Available | 499 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LD 271 LH |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.3V |
| Current - DC Forward (If) | 130mA |
| Wavelength | 950nm |
| Viewing Angle | 50° |
| Radiant Intensity (Ie) Min @ If | 15mW/sr @ 100mA |
| Mounting Type | Through Hole |
| Package / Case | T 1 3/4 |
| Orientation | Top View |
| Packaging | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD 271 LH LD 271 LH 475 2648 ND 4752648ND 475-2648 |
LD 271 LH Specification Sheet
EMITTER 950NM T1 3/4 - LD 271 LH (475-2648-ND) - Optoelectronics
Related parts Optoelectronics :EMITTER 950NM T1 3/4 - LD 271 LH
Order 'emitter 950nm t1 3/4 - LD 271 LH' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2648-ND.
EMITTER 950NM T1 3/4 - LD 271 L-H
Order 'emitter 950nm t1 3/4 - LD 271 L-H' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2648-2-ND.
EMITTER 950NM T1 3/4 - LD 271 L-H
Order 'emitter 950nm t1 3/4 - LD 271 L-H' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2648-6-ND.
EMITTER IR 950NM T1 3/4 - SIR-505STA47F
Order 'emitter ir 950nm t1 3/4 - SIR-505STA47F' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1345-ND.
PHOTODIODE T1 3/4 - SFH 203 P
Order 'photodiode t1 3/4 - SFH 203 P' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2649-ND.
PHOTODIODE T1 3/4 - SFH 203 P
Order 'photodiode t1 3/4 - SFH 203 P' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2649-2-ND.
PHOTODIODE T1 3/4 - SFH 203 P
Order 'photodiode t1 3/4 - SFH 203 P' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2649-6-ND.
SPACER T1 3/4 NYLON WHITE - 8692
Order 'spacer t1 3/4 nylon white - 8692' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8692K-ND.
SPACER MOUNTS LED T1 3/4 .250" - 8318
Order 'spacer mounts led t1 3/4 .250" - 8318' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8318K-ND.
SPACER MOUNTS LED T1 3/4 .260" - 8319
Order 'spacer mounts led t1 3/4 .260" - 8319' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8319K-ND.
SPACER MOUNTS LED T1 3/4 .340" - 8323
Order 'spacer mounts led t1 3/4 .340" - 8323' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8323K-ND.
SPACER MOUNTS LED T1 3/4 .350" - 8324
Order 'spacer mounts led t1 3/4 .350" - 8324' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8324K-ND.
SPACER MOUNTS LED T1 3/4 .420" - 8328
Order 'spacer mounts led t1 3/4 .420" - 8328' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8328K-ND.
SPACER MOUNTS LED T1 3/4 .440" - 8329
Order 'spacer mounts led t1 3/4 .440" - 8329' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8329K-ND.
SPACER MOUNTS LED T1 3/4 .460" - 8331
Order 'spacer mounts led t1 3/4 .460" - 8331' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8331K-ND.
Send this link via E-Mail
Help With This Screen
