Keywords:





CONNECTOR ADAPTOR 2.1 MM - 6872340FG - Power Supplies

Digi-Key Part Number 271-2628-ND
Price Break
1
10
25
50
100
250
Unit Price
2.53000
2.37600
2.21760
2.10680
2.05920
1.98000
Extended Price
2.53
23.76
55.44
105.34
205.92
495.00
Manufacturer Part Number6872340FG
DescriptionCONNECTOR ADAPTOR 2.1 MM
Quantity Available 973
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information6872340FG
VendorSL Power Electronics Manufacture of Condor/Ault Brands
CategoryPower Supplies
Accessory TypeAdapter
For Use With/Related Products-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6872340FG
6872340FG
271 2628 ND
2712628ND
271-2628

6872340FG Specification Sheet

Image of CONNECTOR ADAPTOR 2.1 MM - 6872340FG

CONNECTOR ADAPTOR 2.1 MM - 6872340FG (271-2628-ND) - Power Supplies

Related parts Power Supplies :
CONNECTOR ADAPTOR 2.1 MM - 6872340FG
 Order 'connector adaptor 2.1 mm - 6872340FG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2628-ND.
CONNECTOR KIT SDM,SDS SERIES - 18-30234-2019
 Order 'connector kit sdm,sds series - 18-30234-2019' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 18-30234-2019-ND.
CONNECTOR KIT V SERIES - 18-30234-2020
 Order 'connector kit v series - 18-30234-2020' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 18-30234-2020-ND.
CONNECTOR KIT - 18-30234-3013
 Order 'connector kit - 18-30234-3013' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 18-30234-3013-ND.
CONNECTOR KIT - 18-30234-3016
 Order 'connector kit - 18-30234-3016' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 18-30234-3016-ND.
COVER FOR GSC25 POWER SUPPLY - 08-30466-0025
 Order 'cover for gsc25 power supply - 08-30466-0025' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1127-ND.
COVER FOR GPC41 POWER SUPPLY - 08-30466-1041
 Order 'cover for gpc41 power supply - 08-30466-1041' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1129-ND.
COVER FOR GLC50 POWER SUPPLY - 08-30466-0050
 Order 'cover for glc50 power supply - 08-30466-0050' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1130-ND.
COVER FOR GSC20 POWER SUPPLY - 08-30466-020W
 Order 'cover for gsc20 power supply - 08-30466-020W' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1131-ND.
COVER FOR GPFC110 POWER SUPPLY - 08-30466-2110
 Order 'cover for gpfc110 power supply - 08-30466-2110' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1133-ND.
COVER FOR GPFC160 POWER SUPPLY - 09-160CF
 Order 'cover for gpfc160 power supply - 09-160CF' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1134-ND.
COVER FOR GSC25 POWER SUPPLY - 08-30466-0025G
 Order 'cover for gsc25 power supply - 08-30466-0025G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2290-ND.
COVER FOR GSM28 POWER SUPPLY - 08-30466-0028G
 Order 'cover for gsm28 power supply - 08-30466-0028G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2291-ND.
COVER FOR GLC50 POWER SUPPLY - 08-30466-0050G
 Order 'cover for glc50 power supply - 08-30466-0050G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2292-ND.
COVER FOR GSC20 POWER SUPPLY - 08-30466-020WG
 Order 'cover for gsc20 power supply - 08-30466-020WG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2293-ND.

Send this link via E-Mail
Help With This Screen

CONNECTOR ADAPTOR 2.1 MM - 6872340FG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONNECTOR ADAPTER BOARD 5PC - 175-0230 Next: CONNECTOR ASSEMBLY - XS2F-D421-E80-R
CONNECTOR ADAPTOR 2.1 MM - 6872340FG