PWR SPLY EXT MED 18W 12V @ 1.50A - MW172KB1203F01 - Power Supplies
| Digi-Key Part Number | 271-2607-ND |
1 10 25 50 100 250 |
22.99000 21.55500 20.11800 19.11220 18.68100 17.96252 |
Extended Price
22.99 215.55 502.95 955.61 1868.10 4490.63 |
| Manufacturer Part Number | MW172KB1203F01 | |||
| Description | PWR SPLY EXT MED 18W 12V @ 1.50A | |||
| Quantity Available | 349 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MW172KB1203F01 |
| Vendor | SL Power Electronics Manufacture of Condor/Ault Brands |
| Category | Power Supplies |
| Cord Plug | 2.5mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Transformer Type | Switching - Energy Star |
| Voltage - Input | 100 ~ 240VAC |
| Voltage - Output per Connector | 12VDC |
| Current - Output | 1.5A |
| Polarization | Positive Center |
| Power - Output | 18W |
| Form | Desktop (3 Prong without Cord) |
| Efficiency | Energy Star |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MW172KB1203F01 MW172KB1203F01 271 2607 ND 2712607ND 271-2607 |
MW172KB1203F01 Specification Sheet
PWR SPLY EXT MED 18W 12V @ 1.50A - MW172KB1203F01 (271-2607-ND) - Power Supplies
Related parts Power Supplies :PWR SPLY EXT MED 18W 12V @ 1.50A - MW172KB1203F01
Order 'pwr sply ext med 18w 12v @ 1.50a - MW172KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2607-ND.
PWR SPLY EXT MED 18W 12V @ 1.50A - MW172KB1203B01
Order 'pwr sply ext med 18w 12v @ 1.50a - MW172KB1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2611-ND.
PWR SPLY EXT MED 18W 15V @ 1.2A - MW172KB1503B01
Order 'pwr sply ext med 18w 15v @ 1.2a - MW172KB1503B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW172KB1503B01-ND.
PWR SPLY EXT MED 18W 15V @ 1.2A - MW172KB1503F01
Order 'pwr sply ext med 18w 15v @ 1.2a - MW172KB1503F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW172KB1503F01-ND.
PWR SPLY EXT MED 18W 18V @ 1A - MW172KB1803B01
Order 'pwr sply ext med 18w 18v @ 1a - MW172KB1803B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW172KB1803B01-ND.
PWR SPLY EXT MED 18W 18V @ 1A - MW172KB1803F01
Order 'pwr sply ext med 18w 18v @ 1a - MW172KB1803F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW172KB1803F01-ND.
PWR SPLY EXT MED 18W 9V @ 2.00A - MW172KB0903F01
Order 'pwr sply ext med 18w 9v @ 2.00a - MW172KB0903F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2606-ND.
PWR SPLY EXT MED 18W 24V @ 0.75A - MW172KB2403F01
Order 'pwr sply ext med 18w 24v @ 0.75a - MW172KB2403F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2608-ND.
PWR SPLY EXT MED 18W 9V @ 2.00A - MW172KB0903B01
Order 'pwr sply ext med 18w 9v @ 2.00a - MW172KB0903B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2610-ND.
PWR SPLY EXT MED 18W 24V @ 0.75A - MW172KB2403B01
Order 'pwr sply ext med 18w 24v @ 0.75a - MW172KB2403B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2612-ND.
PWR SPLY EXT MED 120W 12V @ 10A - MW122RA1251F01
Order 'pwr sply ext med 120w 12v @ 10a - MW122RA1251F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2404-ND.
PWR SPLY EXT MED 30W 12V @ 2.5A - MW128RA1203B01
Order 'pwr sply ext med 30w 12v @ 2.5a - MW128RA1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2410-ND.
PWR SPLY EXT MED 30W 12V @ 2.5A - MW128RA1203F01
Order 'pwr sply ext med 30w 12v @ 2.5a - MW128RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2411-ND.
PWR SPLY EXT MED 60W 12V @ 5A - MW136RA1203F01
Order 'pwr sply ext med 60w 12v @ 5a - MW136RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2414-ND.
PWR SPLY EXT MED 42W 12V @ 3.5A - MW160KA1203F01
Order 'pwr sply ext med 42w 12v @ 3.5a - MW160KA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2418-ND.
Send this link via E-Mail
Help With This Screen
