SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 14.4W Input: 100 ~ 240VAC Output: 12VDC MW170KB1203B01
PWR SPLY EXT MED 14.4W 12V @1.2A - MW170KB1203B01 - Power Supplies
| Digi-Key Part Number | 271-2603-ND |
1 10 25 50 100 250 |
22.19000 20.80500 19.41800 18.44720 18.03100 17.33752 |
Extended Price
22.19 208.05 485.45 922.36 1803.10 4334.38 |
| Manufacturer Part Number | MW170KB1203B01 | |||
| Description | PWR SPLY EXT MED 14.4W 12V @1.2A | |||
| Quantity Available | 232 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MW170KB1203B01 |
| Vendor | SL Power Electronics Manufacture of Condor/Ault Brands |
| Category | Power Supplies |
| Cord Plug | 2.5mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Transformer Type | Switching - Energy Star |
| Voltage - Input | 100 ~ 240VAC |
| Voltage - Output per Connector | 12VDC |
| Current - Output | 1.2A |
| Polarization | Positive Center |
| Power - Output | 14.4W |
| Form | Wall Mount (2 Prong) |
| Efficiency | Energy Star |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MW170KB1203B01 MW170KB1203B01 271 2603 ND 2712603ND 271-2603 |
MW170KB1203B01 Specification Sheet
PWR SPLY EXT MED 14.4W 12V @1.2A - MW170KB1203B01 (271-2603-ND) - Power Supplies
Related parts SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 14.4W Input: 100 ~ 240VAC Output: 12VDC MW170KB1203B01SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 14.4W Input: 100 ~ 240VAC Output: 12VDC MW170KB1203B01
Order 'pwr sply ext med 14.4w 12v @1.2a - MW170KB1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2603-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 14.4W Input: 100 ~ 240VAC Output: 12VDC MW170KB1203F01
Order 'pwr sply ext med 14.4w 12v @1.2a - MW170KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2599-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 60W Input: 100 ~ 240VAC Output: 5VDC MW116MA0551F01
Order 'pwr sply ext med 60w 5v @ 12a - MW116MA0551F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2393-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 60W Input: 100 ~ 240VAC Output: 5VDC MW116KA0551F01
Order 'pwr sply ext med 60w 5v @ 12a - MW116KA0551F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW116KA0551F01-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 100 ~ 240VAC Output: 15VDC MW172KB1503B01
Order 'pwr sply ext med 18w 15v @ 1.2a - MW172KB1503B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW172KB1503B01-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 100 ~ 240VAC Output: 15VDC MW172KB1503F01
Order 'pwr sply ext med 18w 15v @ 1.2a - MW172KB1503F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW172KB1503F01-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 120W Input: 90 ~ 264VAC Output: 12VDC MW122RA1251F01
Order 'pwr sply ext med 120w 12v @ 10a - MW122RA1251F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2404-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 100 ~ 240VAC Output: 12VDC MW128RA1203B01
Order 'pwr sply ext med 30w 12v @ 2.5a - MW128RA1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2410-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 100 ~ 240VAC Output: 12VDC MW128RA1203F01
Order 'pwr sply ext med 30w 12v @ 2.5a - MW128RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2411-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 60W Input: 100 ~ 250VAC Output: 12VDC MW136RA1203F01
Order 'pwr sply ext med 60w 12v @ 5a - MW136RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2414-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 42W Input: 100 ~ 240VAC Output: 12VDC MW160KA1203F01
Order 'pwr sply ext med 42w 12v @ 3.5a - MW160KA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2418-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 80W Input: 100 ~ 240VAC Output: 12VDC MW116KA1251F01
Order 'pwr sply ext med 80w 12v @ 6.67a - MW116KA1251F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW116KA1251F01-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 42W Input: 100 ~ 240VAC Output: 12VDC MW160RA1203F01
Order 'pwr sply ext med 42w 12v @ 3.5a - MW160RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW160RA1203F01-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 110W Input: 100 ~ 240VAC Output: 12VDC MW155RA1251F01
Order 'pwr sply ext med 110w 12v @9.17a - MW155RA1251F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2595-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 100 ~ 240VAC Output: 12VDC MW172KB1203F01
Order 'pwr sply ext med 18w 12v @ 1.50a - MW172KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2607-ND.
Options for SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 14.4W Input: 100 ~ 240VAC Output: 12VDC MW170KB1203B01
Send this link via E-Mail
Help With This Screen
