PWR SPLY EXT MED 14.4W 12V @1.2A - MW170KB1203F01 - Power Supplies
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 14.4W Input: 100 ~ 240VAC Output: 12VDC MW170KB1203F01
| Digi-Key Part Number | 271-2599-ND |
1 10 25 50 100 250 |
20.29000 19.02000 17.75200 16.86440 16.48400 15.85000 |
Extended Price
20.29 190.20 443.80 843.22 1648.40 3962.50 |
| Manufacturer Part Number | MW170KB1203F01 | |||
| Description | PWR SPLY EXT MED 14.4W 12V @1.2A | |||
| Quantity Available | 147 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MW170KB1203F01 |
| Vendor | SL Power Electronics Manufacture of Condor/Ault Brands |
| Category | Power Supplies |
| Cord Plug | 2.5mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Transformer Type | Switching - Energy Star |
| Voltage - Input | 100 ~ 240VAC |
| Voltage - Output per Connector | 12VDC |
| Current - Output | 1.2A |
| Polarization | Positive Center |
| Power - Output | 14.4W |
| Form | Desktop (3 Prong without Cord) |
| Efficiency | Energy Star |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MW170KB1203F01 MW170KB1203F01 271 2599 ND 2712599ND 271-2599 |
MW170KB1203F01 Specification Sheet
PWR SPLY EXT MED 14.4W 12V @1.2A - MW170KB1203F01 (271-2599-ND) - Power Supplies
Related parts SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 14.4W Input: 100 ~ 240VAC Output: 12VDC MW170KB1203F01PWR SPLY EXT MED 14.4W 12V @1.2A - MW170KB1203F01
Order 'pwr sply ext med 14.4w 12v @1.2a - MW170KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2599-ND.
PWR SPLY EXT MED 14.4W 12V @1.2A - MW170KB1203B01
Order 'pwr sply ext med 14.4w 12v @1.2a - MW170KB1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2603-ND.
PWR SPLY EXT MED 60W 5V @ 12A - MW116MA0551F01
Order 'pwr sply ext med 60w 5v @ 12a - MW116MA0551F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2393-ND.
PWR SPLY EXT MED 60W 5V @ 12A - MW116KA0551F01
Order 'pwr sply ext med 60w 5v @ 12a - MW116KA0551F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW116KA0551F01-ND.
PWR SPLY EXT MED 18W 15V @ 1.2A - MW172KB1503B01
Order 'pwr sply ext med 18w 15v @ 1.2a - MW172KB1503B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW172KB1503B01-ND.
PWR SPLY EXT MED 18W 15V @ 1.2A - MW172KB1503F01
Order 'pwr sply ext med 18w 15v @ 1.2a - MW172KB1503F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW172KB1503F01-ND.
PWR SPLY EXT MED 120W 12V @ 10A - MW122RA1251F01
Order 'pwr sply ext med 120w 12v @ 10a - MW122RA1251F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2404-ND.
PWR SPLY EXT MED 30W 12V @ 2.5A - MW128RA1203B01
Order 'pwr sply ext med 30w 12v @ 2.5a - MW128RA1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2410-ND.
PWR SPLY EXT MED 30W 12V @ 2.5A - MW128RA1203F01
Order 'pwr sply ext med 30w 12v @ 2.5a - MW128RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2411-ND.
PWR SPLY EXT MED 60W 12V @ 5A - MW136RA1203F01
Order 'pwr sply ext med 60w 12v @ 5a - MW136RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2414-ND.
PWR SPLY EXT MED 42W 12V @ 3.5A - MW160KA1203F01
Order 'pwr sply ext med 42w 12v @ 3.5a - MW160KA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2418-ND.
PWR SPLY EXT MED 80W 12V @ 6.67A - MW116KA1251F01
Order 'pwr sply ext med 80w 12v @ 6.67a - MW116KA1251F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW116KA1251F01-ND.
PWR SPLY EXT MED 42W 12V @ 3.5A - MW160RA1203F01
Order 'pwr sply ext med 42w 12v @ 3.5a - MW160RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW160RA1203F01-ND.
PWR SPLY EXT MED 110W 12V @9.17A - MW155RA1251F01
Order 'pwr sply ext med 110w 12v @9.17a - MW155RA1251F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2595-ND.
PWR SPLY EXT MED 18W 12V @ 1.50A - MW172KB1203F01
Order 'pwr sply ext med 18w 12v @ 1.50a - MW172KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2607-ND.
Options for SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 14.4W Input: 100 ~ 240VAC Output: 12VDC MW170KB1203F01
Send this link via E-Mail
Help With This Screen
