SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 110W Input: 100 ~ 240VAC Output: 12VDC MW155RA1251F01
PWR SPLY EXT MED 110W 12V @9.17A - MW155RA1251F01
| Digi-Key Part Number | 271-2595-ND |
1 10 25 50 100 250 |
117.73000 110.37000 103.01200 97.86140 95.65400 91.97500 |
Extended Price
117.73 1103.70 2575.30 4893.07 9565.40 22993.75 |
| Manufacturer Part Number | MW155RA1251F01 | |||
| Description | PWR SPLY EXT MED 110W 12V @9.17A | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MW155RA1251F01 |
| Vendor | SL Power Electronics Manufacture of Condor/Ault Brands |
| Category | Power Supplies |
| Cord Plug | Molex Mini-Fit Jr. Receptacle (6 Position) |
| Transformer Type | Switching - Energy Star |
| Voltage - Input | 100 ~ 240VAC |
| Voltage - Output per Connector | 12VDC |
| Current - Output | 9.17A |
| Polarization | - |
| Power - Output | 110W |
| Form | Desktop (3 Prong without Cord) |
| Efficiency | Energy Star |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MW155RA1251F01 MW155RA1251F01 271 2595 ND 2712595ND 271-2595 |
MW155RA1251F01 Specification Sheet
PWR SPLY EXT MED 110W 12V @9.17A - MW155RA1251F01 (271-2595-ND)
Related parts SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 110W Input: 100 ~ 240VAC Output: 12VDC MW155RA1251F01SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 110W Input: 100 ~ 240VAC Output: 12VDC MW155RA1251F01
Order 'pwr sply ext med 110w 12v @9.17a - MW155RA1251F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2595-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 110W Input: 90 ~ 264VAC Output: 12V GPFC110-12
Order 'pwr sply switcher pfc 110w 12v - GPFC110-12' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2175-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 110W Input: 90 ~ 264VAC Output: 12V GPFC110-12G
Order 'pwr sply switcher pfc 110w 12v - GPFC110-12G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2339-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 110W Input: 100 ~ 240VAC Output: 15VDC MW155RA1551F01
Order 'pwr sply ext med 110w 15v @7.33a - MW155RA1551F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW155RA1551F01-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 120W Input: 90 ~ 264VAC Output: 12VDC MW122RA1251F01
Order 'pwr sply ext med 120w 12v @ 10a - MW122RA1251F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2404-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 100 ~ 240VAC Output: 12VDC MW128RA1203B01
Order 'pwr sply ext med 30w 12v @ 2.5a - MW128RA1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2410-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 100 ~ 240VAC Output: 12VDC MW128RA1203F01
Order 'pwr sply ext med 30w 12v @ 2.5a - MW128RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2411-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 60W Input: 100 ~ 250VAC Output: 12VDC MW136RA1203F01
Order 'pwr sply ext med 60w 12v @ 5a - MW136RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2414-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 42W Input: 100 ~ 240VAC Output: 12VDC MW160KA1203F01
Order 'pwr sply ext med 42w 12v @ 3.5a - MW160KA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2418-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 80W Input: 100 ~ 240VAC Output: 12VDC MW116KA1251F01
Order 'pwr sply ext med 80w 12v @ 6.67a - MW116KA1251F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW116KA1251F01-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 42W Input: 100 ~ 240VAC Output: 12VDC MW160RA1203F01
Order 'pwr sply ext med 42w 12v @ 3.5a - MW160RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number MW160RA1203F01-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 14.4W Input: 100 ~ 240VAC Output: 12VDC MW170KB1203F01
Order 'pwr sply ext med 14.4w 12v @1.2a - MW170KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2599-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 14.4W Input: 100 ~ 240VAC Output: 12VDC MW170KB1203B01
Order 'pwr sply ext med 14.4w 12v @1.2a - MW170KB1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2603-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 100 ~ 240VAC Output: 12VDC MW172KB1203F01
Order 'pwr sply ext med 18w 12v @ 1.50a - MW172KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2607-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 100 ~ 240VAC Output: 12VDC MW172KB1203B01
Order 'pwr sply ext med 18w 12v @ 1.50a - MW172KB1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2611-ND.
Options for SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 110W Input: 100 ~ 240VAC Output: 12VDC MW155RA1251F01
Send this link via E-Mail
Help With This Screen
