PS EXT 110W 12V @ 9.17A E-STAR - CENT1120A1251F01 - Power Supplies
| Digi-Key Part Number | 271-2566-ND |
1 10 25 50 100 250 |
97.66000 91.56000 85.45600 81.18320 79.35200 76.30000 |
Extended Price
97.66 915.60 2136.40 4059.16 7935.20 19075.00 |
| Manufacturer Part Number | CENT1120A1251F01 | |||
| Description | PS EXT 110W 12V @ 9.17A E-STAR | |||
| Quantity Available | 91 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CENT1120A1251F01 |
| Vendor | SL Power Electronics Manufacture of Condor/Ault Brands |
| Category | Power Supplies |
| Cord Plug | Molex Mini-Fit Jr. Receptacle (6 Position) |
| Transformer Type | Switching - Energy Star |
| Voltage - Input | 100 ~ 240VAC |
| Voltage - Output per Connector | 12VDC |
| Current - Output | 9.17A |
| Polarization | - |
| Power - Output | 110W |
| Form | Desktop (3 Prong without Cord) |
| Efficiency | 88% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CENT1120A1251F01 CENT1120A1251F01 271 2566 ND 2712566ND 271-2566 |
CENT1120A1251F01 Specification Sheet
PS EXT 110W 12V @ 9.17A E-STAR - CENT1120A1251F01 (271-2566-ND) - Power Supplies
Related parts Power Supplies :PS EXT 110W 12V @ 9.17A E-STAR - CENT1120A1251F01
Order 'ps ext 110w 12v @ 9.17a e-star - CENT1120A1251F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2566-ND.
PS EXT 110W 15V @ 7.33A E-STAR - CENT1120A1551F01
Order 'ps ext 110w 15v @ 7.33a e-star - CENT1120A1551F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number CENT1120A1551F01-ND.
PS EXT 18W 12V @ 1.5A E-STAR - PW148RA1203B01
Order 'ps ext 18w 12v @ 1.5a e-star - PW148RA1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2443-ND.
PS EXT 18W 12V @ 1.5A E-STAR - PW148RA1203F01
Order 'ps ext 18w 12v @ 1.5a e-star - PW148RA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2444-ND.
PS EXT 15W 12V @ 1.25A E-STAR - PW170KA1203B01
Order 'ps ext 15w 12v @ 1.25a e-star - PW170KA1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2463-ND.
PS EXT 30W 12V @ 2.5A E-STAR - PW173KA1203B01
Order 'ps ext 30w 12v @ 2.5a e-star - PW173KA1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2468-ND.
PS EXT 30W 12V @ 2.5A E-STAR - PW173KA1203F01
Order 'ps ext 30w 12v @ 2.5a e-star - PW173KA1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2469-ND.
PS EXT 40W 12V @ 3.40A E-STAR - PW153KB1203F01
Order 'ps ext 40w 12v @ 3.40a e-star - PW153KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2564-ND.
PS EXT 75W 12V @ 6.30A E-STAR - PW156RA1203N01
Order 'ps ext 75w 12v @ 6.30a e-star - PW156RA1203N01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2569-ND.
PS EXT 15W 12V @ 1.20A E-STAR - PW170KB1203F01
Order 'ps ext 15w 12v @ 1.20a e-star - PW170KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2573-ND.
PS EXT 15W 12V @ 1.20A E-STAR - PW170KB1203B01
Order 'ps ext 15w 12v @ 1.20a e-star - PW170KB1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2577-ND.
PS EXT 18W 12V @ 1.50A E-STAR - PW172KB1203F01
Order 'ps ext 18w 12v @ 1.50a e-star - PW172KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2581-ND.
PS EXT 18W 12V @ 1.50A E-STAR - PW172KB1203B01
Order 'ps ext 18w 12v @ 1.50a e-star - PW172KB1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2585-ND.
PS EXT 30W 12V @ 2.50A E-STAR - PW173KB1203F01
Order 'ps ext 30w 12v @ 2.50a e-star - PW173KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2588-ND.
PS EXT 30W 12V @ 2.50A E-STAR - PW173KB1203B01
Order 'ps ext 30w 12v @ 2.50a e-star - PW173KB1203B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2591-ND.
Send this link via E-Mail
Help With This Screen
