SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 100 ~ 240VAC Output: 24VDC PW153KB2403F01
PS EXT 40W 24V @ 1.70A E-STAR - PW153KB2403F01
| Digi-Key Part Number | 271-2565-ND |
1 10 25 50 100 250 |
33.06000 30.99000 28.92400 27.47780 26.85800 25.82500 |
Extended Price
33.06 309.90 723.10 1373.89 2685.80 6456.25 |
| Manufacturer Part Number | PW153KB2403F01 | |||
| Description | PS EXT 40W 24V @ 1.70A E-STAR | |||
| Quantity Available | 128 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PW153KB2403F01 |
| Vendor | SL Power Electronics Manufacture of Condor/Ault Brands |
| Category | Power Supplies |
| Cord Plug | 2.5mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Transformer Type | Switching - Energy Star |
| Voltage - Input | 100 ~ 240VAC |
| Voltage - Output per Connector | 24VDC |
| Current - Output | 1.7A |
| Polarization | Positive Center |
| Power - Output | 40W |
| Form | Desktop (3 Prong without Cord) |
| Efficiency | Energy Star |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PW153KB2403F01 PW153KB2403F01 271 2565 ND 2712565ND 271-2565 |
PW153KB2403F01 Specification Sheet
PS EXT 40W 24V @ 1.70A E-STAR - PW153KB2403F01 (271-2565-ND)
Related parts SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 100 ~ 240VAC Output: 24VDC PW153KB2403F01SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 100 ~ 240VAC Output: 24VDC PW153KB2403F01
Order 'ps ext 40w 24v @ 1.70a e-star - PW153KB2403F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2565-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 100 ~ 240VAC Output: 15VDC PW153KB1503F01
Order 'ps ext 40w 15v @ 2.70a e-star - PW153KB1503F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number PW153KB1503F01-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 100 ~ 240VAC Output: 18VDC PW153KB1803F01
Order 'ps ext 40w 18v @ 2.20a e-star - PW153KB1803F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number PW153KB1803F01-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 100 ~ 240VAC Output: 5VDC PW174KB0503F01
Order 'ps ext 40w 5v @ 8.00a e-star - PW174KB0503F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number PW174KB0503F01-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 100 ~ 240VAC Output: 12VDC PW153KB1203F01
Order 'ps ext 40w 12v @ 3.40a e-star - PW153KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2564-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 100 ~ 240VAC Output: 24VDC PW148RA2403B01
Order 'ps ext 18w 24v @ 0.75a e-star - PW148RA2403B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2445-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 100 ~ 240VAC Output: 24VDC PW148RA2403F01
Order 'ps ext 18w 24v @ 0.75a e-star - PW148RA2403F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2446-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 12W Input: 100 ~ 240VAC Output: 24VDC PW149RA2403B01
Order 'ps ext 12w 24v @ 0.50a e-star - PW149RA2403B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2455-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 15.1W Input: 100 ~ 250VAC Output: 24VDC PW170KA2403B01
Order 'ps ext 15.12w 24v @ 0.63a e-star - PW170KA2403B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2464-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 31.9W Input: 100 ~ 250VAC Output: 24VDC PW173KA2403B01
Order 'ps ext 32w 24v @ 1.33a e-star - PW173KA2403B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2470-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 31.9W Input: 100 ~ 250VAC Output: 24VDC PW173KA2403F01
Order 'ps ext 32w 24v @ 1.33a e-star - PW173KA2403F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2471-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 64.8W Input: 100 ~ 250VAC Output: 24VDC PW174KA2403F01
Order 'ps ext 64.8w 24v @ 2.7a e-star - PW174KA2403F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2475-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 120W Input: 100 ~ 240VAC Output: 24VDC CENT1120A2451F01
Order 'ps ext 120w 24v @ 5a e-star - CENT1120A2451F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2567-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 75W Input: 100 ~ 240VAC Output: 24VDC PW156RA2403N01
Order 'ps ext 75w 24v @ 3.10a e-star - PW156RA2403N01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2570-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 15.1W Input: 100 ~ 240VAC Output: 24VDC PW170KB2403F01
Order 'ps ext 15w 24v @ 0.63a e-star - PW170KB2403F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2574-ND.
Options for SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 100 ~ 240VAC Output: 24VDC PW153KB2403F01
Send this link via E-Mail
Help With This Screen
