IDC CABLE - AKN64B/AE64M/APK64B - A3CKB-6418M - Cable Assemblies
| Digi-Key Part Number | A3CKB-6418M-ND |
1 10 100 250 500 1000 2500 5000 |
39.77000 32.38100 23.85990 20.59340 19.17318 16.53154 15.62258 15.11130 |
Extended Price
39.77 323.81 2385.99 5148.35 9586.59 16531.54 39056.45 75556.50 |
| Manufacturer Part Number | A3CKB-6418M | |||
| Description | IDC CABLE - AKN64B/AE64M/APK64B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CKB-6418M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 64 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CKB 6418M A3CKB6418M |
IDC CABLE - AKN64B/AE64M/APK64B - A3CKB-6418M (A3CKB-6418M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - AKN64B/AE64M/APK64B - A3CKB-6418M
Order 'idc cable - akn64b/ae64m/apk64b - A3CKB-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-6418M-ND.
IDC CABLE - AKN64B/AE64M/APK64B - A3CKB-6406M
Order 'idc cable - akn64b/ae64m/apk64b - A3CKB-6406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-6406M-ND.
IDC CABLE - AKN64B/AE64M/APK64B - A3CKB-6436M
Order 'idc cable - akn64b/ae64m/apk64b - A3CKB-6436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-6436M-ND.
IDC CABLE - AKN64B/AE64G/APK64B - A3CKB-6406G
Order 'idc cable - akn64b/ae64g/apk64b - A3CKB-6406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-6406G-ND.
IDC CABLE - AKN64B/AE64G/APK64B - A3CKB-6418G
Order 'idc cable - akn64b/ae64g/apk64b - A3CKB-6418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-6418G-ND.
IDC CABLE - AKN64B/AE64G/APK64B - A3CKB-6436G
Order 'idc cable - akn64b/ae64g/apk64b - A3CKB-6436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-6436G-ND.
IDC CABLE - AKP64B/AE64M/APK64B - A3DKB-6418M
Order 'idc cable - akp64b/ae64m/apk64b - A3DKB-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-6418M-ND.
IDC CABLE-ASN64A/ AE64M / ASN64A - A3AAA-6418M
Order 'idc cable-asn64a/ ae64m / asn64a - A3AAA-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-6418M-ND.
IDC CABLE-ASC64G/ AE64M / ASC64G - A3AAG-6418M
Order 'idc cable-asc64g/ ae64m / asc64g - A3AAG-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-6418M-ND.
IDC CABLE - ASC64H/AE64M/ASC64H - A3AAH-6418M
Order 'idc cable - asc64h/ae64m/asc64h - A3AAH-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-6418M-ND.
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6418M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-6418M-ND.
IDC CABLE-ASS64A/ AE64M / ASS64A - A3BBA-6418M
Order 'idc cable-ass64a/ ae64m / ass64a - A3BBA-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-6418M-ND.
IDC CABLE-ASR64G/ AE64M / ASR64G - A3BBG-6418M
Order 'idc cable-asr64g/ ae64m / asr64g - A3BBG-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-6418M-ND.
IDC CABLE - ASR64H/AE64M/ASR64H - A3BBH-6418M
Order 'idc cable - asr64h/ae64m/asr64h - A3BBH-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-6418M-ND.
IDC CABLE-ASS64A/ AE64M / APR64A - A3BKA-6418M
Order 'idc cable-ass64a/ ae64m / apr64a - A3BKA-6418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-6418M-ND.
Send this link via E-Mail
Help With This Screen