OSCILLATOR 5.0000MHZ SMD - SG-615P 5.0000MC0 - Crystals and Oscillators
| Digi-Key Part Number | SE2224DKR-ND |
1 10 50 100 500 |
5.25000 4.50000 3.30000 3.00000 2.25000 |
Extended Price
5.25 45.00 165.00 300.00 1125.00 |
| Manufacturer Part Number | SG-615P 5.0000MC0 | |||
| Description | OSCILLATOR 5.0000MHZ SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SG-615P 5.0000MC0 |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 5MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 23mA |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SG 615P 5 0000MC0 SG615P 50000MC0 SE2224DKR ND SE2224DKRND SE2224DKR |
SG-615P 5.0000MC0 Specification Sheet
OSCILLATOR 5.0000MHZ SMD - SG-615P 5.0000MC0 (SE2224DKR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSCILLATOR 5.0000MHZ SMD - SG-615P 5.0000MC0
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2224CT-ND.
OSCILLATOR 5.0000MHZ SMD - SG-615P 5.0000MC0:ROHS
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2224CT-ND.
OSCILLATOR 5.0000MHZ SMD - SG-615P 5.0000MC0
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2224DKR-ND.
OSCILLATOR 5.0000MHZ SMD - SG-615P 5.0000MC0:ROHS
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2224DKR-ND.
OSCILLATOR 5.0000MHZ SMD - SG-615P 5.0000MC0
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2224TR-ND.
OSCILLATOR 5.0000MHZ SMD - SG-636PCE 5.0000MC0
Order 'oscillator 5.0000mhz smd - SG-636PCE 5.0000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2810CT-ND.
OSCILLATOR 50.000MHZ SMD - SG-636PCV 50.000MC0
Order 'oscillator 50.000mhz smd - SG-636PCV 50.000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2854CT-ND.
OSCILLATOR 50.000MHZ SMD - SG-615PCV 50.000MC0
Order 'oscillator 50.000mhz smd - SG-615PCV 50.000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3503CT-ND.
OSCILLATOR 5.0000MHZ SMD - SG-615P 5.0000MC0:ROHS
Order 'oscillator 5.0000mhz smd - SG-615P 5.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2224TR-ND.
OSCILLATOR 5.0000MHZ SMD - SG-636PCE 5.0000MC0:ROHS
Order 'oscillator 5.0000mhz smd - SG-636PCE 5.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2810CT-ND.
OSCILLATOR 5.0000MHZ SMD - SG-636PCE 5.0000MC0:ROHS
Order 'oscillator 5.0000mhz smd - SG-636PCE 5.0000MC0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2810DKR-ND.
OSCILLATOR 5.0000MHZ SMD - SG-636PCE 5.0000MC0
Order 'oscillator 5.0000mhz smd - SG-636PCE 5.0000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2810DKR-ND.
OSCILLATOR 1.8432MHZ SMD - SG-615P 1.8432MC0
Order 'oscillator 1.8432mhz smd - SG-615P 1.8432MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2201CT-ND.
OSCILLATOR 2.0000MHZ SMD - SG-615P 2.0000MC0
Order 'oscillator 2.0000mhz smd - SG-615P 2.0000MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2202CT-ND.
OSCILLATOR 2.4576MHZ SMD - SG-615P 2.4576MC0
Order 'oscillator 2.4576mhz smd - SG-615P 2.4576MC0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2203CT-ND.
Send this link via E-Mail
Help With This Screen
