MODULE USB-TO-FPGA TOOL W/MANUAL - DLP-FPGA-M - Programmers, Development Systems
| Digi-Key Part Number | 813-1009-ND |
1 |
200.00000 |
Extended Price
200.00 |
| Manufacturer Part Number | DLP-FPGA-M | |||
| Description | MODULE USB-TO-FPGA TOOL W/MANUAL | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLP-FPGA-M |
| Vendor | DLP Design Inc |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, USB to FPGA |
| Primary Attributes | USB to FPGA, 40 I/O Pins, SRAM: 128k x 8 |
| Secondary Attributes | 4 Labs in Manual, 250k System Gates, 5.5k Logic Cells |
| Supplied Contents | Board, Manual |
| Utilized IC / Part | FT2232D, XC3S250E-4TQ144 |
| Embedded | Yes, FPGA / CPLD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLP FPGA M DLPFPGAM 813 1009 ND 8131009ND 813-1009 |
DLP-FPGA-M Specification Sheet
MODULE USB-TO-FPGA TOOL W/MANUAL - DLP-FPGA-M (813-1009-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :MODULE USB-TO-FPGA TOOL W/MANUAL - DLP-FPGA-M
Order 'module usb-to-fpga tool w/manual - DLP-FPGA-M' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1009-ND.
MODULE USB-TO-FPGA TRAINING TOOL - DLP-FPGA
Order 'module usb-to-fpga training tool - DLP-FPGA' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1008-ND.
MODULE USB-TO-TTL SRL UART CONV - DLP-TXRX-G
Order 'module usb-to-ttl srl uart conv - DLP-TXRX-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1017-ND.
MODULE USB-TO-TTL SRL UART CONV - DLP-USB232M-G
Order 'module usb-to-ttl srl uart conv - DLP-USB232M-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1018-ND.
MODULE USB-TO-TTL PARL FIFO CONV - DLP-USB245M-G
Order 'module usb-to-ttl parl fifo conv - DLP-USB245M-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1019-ND.
MODULE USB-TO-PARL FIFO 18-DIP - DLP-USB245R
Order 'module usb-to-parl fifo 18-dip - DLP-USB245R' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1025-ND.
MODULE USB-TO-UART/FIFO HS 18DIP - DLP-USB1232H
Order 'module usb-to-uart/fifo hs 18dip - DLP-USB1232H' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1026-ND.
MODULE USB-TO-SRL UART 18-DIP - DLP-USB232R
Order 'module usb-to-srl uart 18-dip - DLP-USB232R' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1024-ND.
MODULE USB-MCU FT232R W/18F2410 - DLP-232PC
Order 'module usb-mcu ft232r w/18f2410 - DLP-232PC' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1003-ND.
MODULE USB-MCU FT2232D W/16F877A - DLP-2232PB-G
Order 'module usb-mcu ft2232d w/16f877a - DLP-2232PB-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1002-ND.
MODULE USB-MCU FT245RL W/16F877A - DLP-245PB-G
Order 'module usb-mcu ft245rl w/16f877a - DLP-245PB-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1004-ND.
MODULE USB-MCU FT245RL W/SX48 - DLP-245SY-G
Order 'module usb-mcu ft245rl w/sx48 - DLP-245SY-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1006-ND.
MODULE USB ADAPTER FOR FT2232D - DLP-2232M-G
Order 'module usb adapter for ft2232d - DLP-2232M-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1000-ND.
MODULE USB ADAPTR FOR FT2232D LP - DLP-2232ML-G
Order 'module usb adaptr for ft2232d lp - DLP-2232ML-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1001-ND.
MODULE USB SECURITY DONGLE - DLP-D-G
Order 'module usb security dongle - DLP-D-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1007-ND.
Send this link via E-Mail
Help With This Screen
