IDC CABLE - AKN64B/AE64G/APK64B - A3CKB-6418G
| Digi-Key Part Number | A3CKB-6418G-ND |
1 10 100 250 500 1000 2500 5000 |
34.19000 27.83700 20.51180 17.70364 16.48270 14.21176 13.43035 12.99081 |
Extended Price
34.19 278.37 2051.18 4425.91 8241.35 14211.76 33575.88 64954.05 |
| Manufacturer Part Number | A3CKB-6418G | |||
| Description | IDC CABLE - AKN64B/AE64G/APK64B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CKB-6418G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CKB 6418G A3CKB6418G |
IDC CABLE - AKN64B/AE64G/APK64B - A3CKB-6418G (A3CKB-6418G-ND)
Related parts:IDC CABLE - AKN64B/AE64G/APK64B - A3CKB-6418G
Order 'idc cable - akn64b/ae64g/apk64b - A3CKB-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-6418G-ND.
IDC CABLE - AKN64B/AE64G/APK64B - A3CKB-6406G
Order 'idc cable - akn64b/ae64g/apk64b - A3CKB-6406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-6406G-ND.
IDC CABLE - AKN64B/AE64G/APK64B - A3CKB-6436G
Order 'idc cable - akn64b/ae64g/apk64b - A3CKB-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-6436G-ND.
IDC CABLE - AKN64B/AE64M/APK64B - A3CKB-6406M
Order 'idc cable - akn64b/ae64m/apk64b - A3CKB-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-6406M-ND.
IDC CABLE - AKN64B/AE64M/APK64B - A3CKB-6418M
Order 'idc cable - akn64b/ae64m/apk64b - A3CKB-6418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-6418M-ND.
IDC CABLE - AKN64B/AE64M/APK64B - A3CKB-6436M
Order 'idc cable - akn64b/ae64m/apk64b - A3CKB-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-6436M-ND.
IDC CABLE - AKP64B/AE64G/APK64B - A3DKB-6418G
Order 'idc cable - akp64b/ae64g/apk64b - A3DKB-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-6418G-ND.
IDC CABLE-ASN64A/ AE64G / ASN64A - A3AAA-6418G
Order 'idc cable-asn64a/ ae64g / asn64a - A3AAA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6418G-ND.
IDC CABLE-ASC64G/ AE64G / ASC64G - A3AAG-6418G
Order 'idc cable-asc64g/ ae64g / asc64g - A3AAG-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6418G-ND.
IDC CABLE - ASC64H/AE64G/ASC64H - A3AAH-6418G
Order 'idc cable - asc64h/ae64g/asc64h - A3AAH-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-6418G-ND.
IDC CABLE-ASN64A/ AE64G / APK64A - A3AKA-6418G
Order 'idc cable-asn64a/ ae64g / apk64a - A3AKA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6418G-ND.
IDC CABLE-ASS64A/ AE64G / ASS64A - A3BBA-6418G
Order 'idc cable-ass64a/ ae64g / ass64a - A3BBA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-6418G-ND.
IDC CABLE-ASR64G/ AE64G / ASR64G - A3BBG-6418G
Order 'idc cable-asr64g/ ae64g / asr64g - A3BBG-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-6418G-ND.
IDC CABLE - ASR64H/AE64G/ASR64H - A3BBH-6418G
Order 'idc cable - asr64h/ae64g/asr64h - A3BBH-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-6418G-ND.
IDC CABLE-ASS64A/ AE64G / APR64A - A3BKA-6418G
Order 'idc cable-ass64a/ ae64g / apr64a - A3BKA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-6418G-ND.
Send this link via E-Mail
Help With This Screen