Keywords:





CSR PLC (VA) 2.4GHz Rf Transceiver 105-LFBGA - BC57G687C-INN-E4

IC BC5 MULTIMEDIA FLASH 105LFBGA - BC57G687C-INN-E4 - RF and RFID

Digi-Key Part Number BC57G687C-INN-E4DKR-ND
Price Break
1
10
50
100
500
1000
Unit Price
19.31000
18.64800
16.65000
15.31800
13.32000
12.32100
Extended Price
19.31
186.48
832.50
1531.80
6660.00
12321.00
Manufacturer Part NumberBC57G687C-INN-E4
DescriptionIC BC5 MULTIMEDIA FLASH 105LFBGA
Quantity Available Available
All prices are in USD

Purchase CSR PLC (VA) 2.4GHz Rf Transceiver 105-LFBGA - BC57G687C-INN-E4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for CSR PLC (VA) 2.4GHz Rf Transceiver 105-LFBGA - BC57G687C-INN-E4
Technical/Catalog InformationBC57G687C-INN-E4
VendorCSR PLC (VA)
CategoryRF and RFID
Frequency2.4GHz
Data Rate - Maximum-
Modulation or Protocol802.11 b/g and Bluetooth
Applications-
Power - Output5dBm
Sensitivity-90dBm
Voltage - Supply1.8 V ~ 3.6 V
Current - Receiving45mA
Current - Transmitting45mA
Package / Case105-LFBGA
Operating Temperature-30°C ~ 85°C
Data InterfacePCB, Surface Mount
Antenna ConnectorPCB, Surface Mount
PackagingDigi-Reel®
Memory Size16Mb Flash
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BC57G687C INN E4
BC57G687CINNE4
BC57G687C INN E4DKR ND
BC57G687CINNE4DKRND
BC57G687C-INN-E4DKR


Image of IC BC5 MULTIMEDIA FLASH 105LFBGA - BC57G687C-INN-E4

IC BC5 MULTIMEDIA FLASH 105LFBGA - BC57G687C-INN-E4 (BC57G687C-INN-E4DKR-ND) - RF and RFID

Related parts CSR PLC (VA) 2.4GHz Rf Transceiver 105-LFBGA - BC57G687C-INN-E4
CSR PLC (VA) 2.4GHz Rf Transceiver 105-LFBGA - BC57G687C-INN-E4
 Order 'ic bc5 multimedia flash 105lfbga - BC57G687C-INN-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC57G687C-INN-E4CT-ND.
CSR PLC (VA) 2.4GHz Rf Transceiver 105-LFBGA - BC57G687C-INN-E4
 Order 'ic bc5 multimedia flash 105lfbga - BC57G687C-INN-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC57G687C-INN-E4DKR-ND.
CSR PLC 2.4GHz Rf Transceiver 105-LFBGA - BC57G687C-INN-E4
 Order 'ic bc5 multimedia flash 105lfbga - BC57G687C-INN-E4' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC57G687C-INN-E4TR-ND.
CSR PLC (VA) 2.4GHz Rf Transceiver 120-LFBGA - BC57H687B-ITM-E4
 Order 'ic bc5 multimedia flash 120lfbga - BC57H687B-ITM-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC57H687B-ITM-E4CT-ND.
CSR PLC (VA) 2.4GHz Rf Transceiver 120-LFBGA - BC57H687C-ITM-E4
 Order 'ic bc5 multimedia flash 120lfbga - BC57H687C-ITM-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC57H687C-ITM-E4CT-ND.
CSR PLC (VA) 2.4GHz Rf Transceiver 120-LFBGA - BC57H687C-ITM-E4
 Order 'ic bc5 multimedia flash 120lfbga - BC57H687C-ITM-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC57H687C-ITM-E4DKR-ND.
CSR PLC 2.4GHz Rf Transceiver 120-LFBGA - BC57H687B-ITM-E4
 Order 'ic bc5 multimedia flash 120lfbga - BC57H687B-ITM-E4' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC57H687B-ITM-E4TR-ND.
CSR PLC 2.4GHz Rf Transceiver 120-LFBGA - BC57H687C-ITM-E4
 Order 'ic bc5 multimedia flash 120lfbga - BC57H687C-ITM-E4' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC57H687C-ITM-E4TR-ND.
CSR PLC (VA) 2.4GHz Rf Transceiver 96-TFBGA BlueTooth v1.2 BC31A223A-IVN-E4
 Order 'ic bluecore3 audio flash 96tfbga - BC31A223A-IVN-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC31A223A-IVN-E4CT-ND.
CSR PLC (VA) 2.4GHz Rf Transceiver 96-TFBGA BlueTooth v2.0 BC41C671A-IPK-E4
 Order 'ic bluecore4 audio flash 96tfbga - BC41C671A-IPK-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC41C671A-IPK-E4CT-ND.
CSR PLC (VA) 2.4GHz Rf Transceiver 96-LFBGA BlueTooth v1.2 BC358239A-INN-E4
 Order 'ic bluecore3 m/m png 96-lfbga - BC358239A-INN-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC358239A-INN-E4CT-ND.
CSR PLC (VA) 2.4GHz Rf Transceiver 96-LFBGA BlueTooth v1.2 BC358239A-INN-E4
 Order 'ic bluecore3 m/m png 96-lfbga - BC358239A-INN-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC358239A-INN-E4DKR-ND.
CSR PLC - Rf Transceiver 120-VFBGA - BC57G687C-ES-GITM-E
 Order 'ic bc5 multimedia flash 120vfbga - BC57G687C-ES-GITM-E' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC57G687C-ES-GITM-E-ND.
CSR PLC (VA) 2.4GHz Rf Transceiver 96-TFBGA PC's, PDA's BC417143B-IQN-E4
 Order 'ic bluecore4 ext 96-tfbga - BC417143B-IQN-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC417143B-IQN-E4CT-ND.
CSR PLC (VA) 2.4GHz Rf Transceiver 96-VFBGA PC's, PDA's BC417143B-IRN-E4
 Order 'ic bluecore4 ext 96-vfbga - BC417143B-IRN-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC417143B-IRN-E4CT-ND.

Options for CSR PLC (VA) 2.4GHz Rf Transceiver 105-LFBGA - BC57G687C-INN-E4
Send this link via E-Mail
Help With This Screen

IC BC5 MULTIMEDIA FLASH 105LFBGA - BC57G687C-INN-E4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC BC5 MULTIMEDIA FLASH 105LFBGA - BC57G687C-INN-E4 Next: IC BC5 MULTIMEDIA FLASH 120LFBGA - BC57H687B-ITM-E4
IC BC5 MULTIMEDIA FLASH 105LFBGA - BC57G687C-INN-E4