MOTOR STEPPER 4.1VDC 1.8DEG BI - 17H118D10B
| Digi-Key Part Number | 403-1037-ND |
1 10 50 100 250 |
79.15000 65.69300 52.63360 49.46770 47.48900 |
Extended Price
79.15 656.93 2631.68 4946.77 11872.25 |
| Manufacturer Part Number | 17H118D10B | |||
| Description | MOTOR STEPPER 4.1VDC 1.8DEG BI | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 17H118D10B |
| Vendor | Portescap Danaher Motion US LLC |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Voltage - Rated | 4.1VDC |
| Type | Standard |
| Holding Torque (oz-in / mNm) | 51 / 0.36 |
| Step Angle | 1.8° |
| Steps per Revolution | 200 |
| Diameter - Body | 1.68" (42.67mm) |
| Diameter - Shaft | 0.197" (5.00mm) |
| Lead Length | 12.00" (304.80mm) |
| Mounting Hole Spacing | 1.22" (30.99mm) |
| Coil Type | Bi-Polar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
17H118D10B 17H118D10B 403 1037 ND 4031037ND 403-1037 |
17H118D10B Specification Sheet
MOTOR STEPPER 4.1VDC 1.8DEG BI - 17H118D10B (403-1037-ND)
Related parts :MOTOR STEPPER 4.1VDC 1.8DEG BI - 17H118D10B
Order 'motor stepper 4.1vdc 1.8deg bi - 17H118D10B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1037-ND.
MOTOR STEPPER 3.3VDC 1.8DEG BI - 17H018D10B
Order 'motor stepper 3.3vdc 1.8deg bi - 17H018D10B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1036-ND.
MOTOR STEPPER 5.7VDC 1.8DEG BI - 23H018D10B
Order 'motor stepper 5.7vdc 1.8deg bi - 23H018D10B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1038-ND.
MOTOR STEPPER 6.8VDC 1.8DEG BI - 23H118D10B
Order 'motor stepper 6.8vdc 1.8deg bi - 23H118D10B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1039-ND.
STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B
Order 'stepper motor 5vdc 18deg bi - 15M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1000-ND.
STEPPER MOTOR 5VDC 18DEG BI - 20M020D1B
Order 'stepper motor 5vdc 18deg bi - 20M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1002-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 26M048B1B
Order 'stepper motor 5vdc 7.5deg bi - 26M048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1005-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 35L048B1B
Order 'stepper motor 5vdc 7.5deg bi - 35L048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1006-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 42M048C1B
Order 'stepper motor 5vdc 7.5deg bi - 42M048C1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1009-ND.
STEPPER MOTOR 5VDC 3.6DEG BI - 42M100B1B
Order 'stepper motor 5vdc 3.6deg bi - 42M100B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1012-ND.
STEPPER MOTOR 5VDC 3.6DEG BI - 44M100D1B
Order 'stepper motor 5vdc 3.6deg bi - 44M100D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1014-ND.
STEPPER MOTOR 12VDC 3.6DEG BI - 44M100D2B
Order 'stepper motor 12vdc 3.6deg bi - 44M100D2B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1015-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 55M048D1B
Order 'stepper motor 5vdc 7.5deg bi - 55M048D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1016-ND.
STEP MOT GEARED 5VDC 7.5DEG BI - 42M048C1B-Z36
Order 'step mot geared 5vdc 7.5deg bi - 42M048C1B-Z36' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1027-ND.
STEP MOT GEARED 12VDC 7.5DEG BI - 42M048C2B-R21
Order 'step mot geared 12vdc 7.5deg bi - 42M048C2B-R21' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1028-ND.
Send this link via E-Mail
Help With This Screen
