Keywords:





Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier Through Hole IRFSL3607PBF

MOSFET N-CH 75V 80A TO-262 - IRFSL3607PBF - Discrete Semiconductor Products

Digi-Key Part Number IRFSL3607PBF-ND
Price Break
1
10
100
250
500
1000
2500
10000
Unit Price
1.94000
1.19900
.87730
.82128
.77568
.72675
.69540
.63650
Extended Price
1.94
11.99
87.73
205.32
387.84
726.75
1738.50
6365.00
Manufacturer Part NumberIRFSL3607PBF
DescriptionMOSFET N-CH 75V 80A TO-262
Quantity Available 1479
All prices are in USD

Purchase Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier Through Hole IRFSL3607PBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier Through Hole IRFSL3607PBF
Technical/Catalog InformationIRFSL3607PBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET PolarityN-Channel
Drain to Source Voltage (Vdss)75V
Current - Continuous Drain (Id) @ 25° C80A
Rds On (Max) @ Id, Vgs9 mOhm @ 46A, 10V
Input Capacitance (Ciss) @ Vds 3070pF @ 50V
Power - Max140W
PackagingTube
Gate Charge (Qg) @ Vgs84nC @ 10V
Package / CaseTO-262
FET FeatureStandard
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRFSL3607PBF
IRFSL3607PBF

IRFSL3607PBF Specification Sheet

Image of MOSFET N-CH 75V 80A TO-262 - IRFSL3607PBF

MOSFET N-CH 75V 80A TO-262 - IRFSL3607PBF (IRFSL3607PBF-ND) - Discrete Semiconductor Products

Related parts Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier Through Hole IRFSL3607PBF
Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier Through Hole IRFSL3607PBF
 Order 'mosfet n-ch 75v 80a to-262 - IRFSL3607PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFSL3607PBF-ND.
Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier Through Hole IRFB3607PBF
 Order 'mosfet n-ch 75v 80a to-220ab - IRFB3607PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB3607PBF-ND.
Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier (VA) Surface Mount IRFS3607TRLPBF
 Order 'mosfet n-ch 75v 80a d2pak - IRFS3607TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3607TRLPBFCT-ND.
Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier (VA) Surface Mount IRFS3607TRLPBF
 Order 'mosfet n-ch 75v 80a d2pak - IRFS3607TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3607TRLPBFDKR-ND.
Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier Surface Mount IRFS3607TRLPBF
 Order 'mosfet n-ch 75v 80a d2pak - IRFS3607TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS3607TRLPBFTR-ND.
Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier Surface Mount IRFR3607PBF
 Order 'mosfet n-ch 75v 80a dpak - IRFR3607PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3607PBF-ND.
Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier Surface Mount IRFS3607PBF
 Order 'mosfet n-ch 75v 80a d2pak - IRFS3607PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS3607PBF-ND.
Mosfet - Single Discrete Semiconductor Product 100A 75V 3.8W International Rectifier Through Hole IRF1407L
 Order 'mosfet n-ch 75v 100a to-262 - IRF1407L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1407L-ND.
Mosfet - Single Discrete Semiconductor Product 100A 75V 3.8W International Rectifier Through Hole IRF1407LPBF
 Order 'mosfet n-ch 75v 100a to-262 - IRF1407LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1407LPBF-ND.
Mosfet - Single Discrete Semiconductor Product 82A 75V 230W International Rectifier Through Hole IRF2807L
 Order 'mosfet n-ch 75v 82a to-262 - IRF2807L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2807L-ND.
Mosfet - Single Discrete Semiconductor Product 75A 75V 170W International Rectifier Through Hole IRF2807ZL
 Order 'mosfet n-ch 75v 75a to-262 - IRF2807ZL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2807ZL-ND.
Mosfet - Single Discrete Semiconductor Product 75A 75V 170W International Rectifier Through Hole IRF2807ZLPBF
 Order 'mosfet n-ch 75v 75a to-262 - IRF2807ZLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2807ZLPBF-ND.
Mosfet - Single Discrete Semiconductor Product 62A 75V 120W International Rectifier Through Hole IRF3007LPBF
 Order 'mosfet n-ch 75v 62a to-262 - IRF3007LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3007LPBF-ND.
Mosfet - Single Discrete Semiconductor Product 106A 75V 200W International Rectifier Through Hole IRF3808LPBF
 Order 'mosfet n-ch 75v 106a to-262 - IRF3808LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3808LPBF-ND.
Mosfet - Single Discrete Semiconductor Product 180A 75V 330W International Rectifier Through Hole IRFSL3207
 Order 'mosfet n-ch 75v 180a to-262 - IRFSL3207' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFSL3207-ND.

Options for Mosfet - Single Discrete Semiconductor Product 80A 75V 140W International Rectifier Through Hole IRFSL3607PBF
Send this link via E-Mail
Help With This Screen

MOSFET N-CH 75V 80A TO-262 - IRFSL3607PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CH 75V 80A TO-247 - FDH047AN08A0 Next: MOSFET N-CH 75V 80A TO-262AB - FDI047AN08A0
MOSFET N-CH 75V 80A TO-262 - IRFSL3607PBF