CABLE AC INPUT HI TEMP 10' 14AWG - CC848776105 - Power Supplies
| Digi-Key Part Number | 555-1137-ND |
1 |
37.33000 |
Extended Price
37.33 |
| Manufacturer Part Number | CC848776105 | |||
| Description | CABLE AC INPUT HI TEMP 10' 14AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC848776105 |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Accessory Type | Cable |
| For Use With/Related Products | CompactPCI® Power Supplies |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
CC848776105 CC848776105 555 1137 ND 5551137ND 555-1137 |
CC848776105 Specification Sheet
CABLE AC INPUT HI TEMP 10' 14AWG - CC848776105 (555-1137-ND) - Power Supplies
Related parts Power Supplies :CABLE AC INPUT HI TEMP 10' 14AWG - CC848776105
Order 'cable ac input hi temp 10' 14awg - CC848776105' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1137-ND.
CABLE AC INPUT 14FT 14AWG - 847861192
Order 'cable ac input 14ft 14awg - 847861192' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1136-ND.
SHELF SPLIT BUS, C19 AC INPUT - CC109147328
Order 'shelf split bus, c19 ac input - CC109147328' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC109147328-ND.
SHELF COMMON BUS, C19 AC INPUT - CC109147344
Order 'shelf common bus, c19 ac input - CC109147344' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CC109147344-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-15
Order 'i/o module 90-140v ac input yel - IAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1210-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-24
Order 'i/o module 90-140v ac input yel - IAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1214-ND.
I/O MODULE 90-140V SIP AC INPUT - DMP6201A
Order 'i/o module 90-140v sip ac input - DMP6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1235-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
MODL MINI AC INPUT 5V OUTPUT - 70M-IAC5
Order 'modl mini ac input 5v output - 70M-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7026-ND.
CABLE 10 COND .100" FLAT POWER - C8124/10 100
Order 'cable 10 cond .100" flat power - C8124/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C8124/10 100-ND.
CABLE 10 COND .156" FLAT POWER - C8132/10 100
Order 'cable 10 cond .156" flat power - C8132/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C8132/10 100-ND.
CABLE PAIR DC OUTPUT 10FT 2AWG - 848748987
Order 'cable pair dc output 10ft 2awg - 848748987' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1138-ND.
CABLE 10 COND 100' GRAY RIBBON - 3306/10 100
Order 'cable 10 cond 100' gray ribbon - 3306/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/10 100-ND.
CABLE 10 COND 300' GRAY RIBBON - 3306/10 300
Order 'cable 10 cond 300' gray ribbon - 3306/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/10 300-ND.
CABLE 10 COND FLAT .05" GRAY - 3709/10 100
Order 'cable 10 cond flat .05" gray - 3709/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/10 100-ND.
Send this link via E-Mail
Help With This Screen
