Keywords:





IC LVL XLATOR 4-BIT DUAL 12UBUMP - NLSX3378FCT1G - Integrated Circuits (ICs)

Digi-Key Part Number NLSX3378FCT1GOSTR-ND
Price Break
3000
Unit Price
1.23500
Extended Price
3705.00
Manufacturer Part NumberNLSX3378FCT1G
DescriptionIC LVL XLATOR 4-BIT DUAL 12UBUMP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNLSX3378FCT1G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case12-FlipChip, 12-MicroBump
PackagingTape & Reel (TR)
Input TypeVoltage
Output TypeVoltage
Supply Voltage1.65 V ~ 4.5 V
Data Rate20Mbs
Number of Channels4
Operating Temperature-40°C ~ 85°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NLSX3378FCT1G
NLSX3378FCT1G
NLSX3378FCT1GOSTR ND
NLSX3378FCT1GOSTRND
NLSX3378FCT1GOSTR

NLSX3378FCT1G Specification Sheet

Image of IC LVL XLATOR 4-BIT DUAL 12UBUMP - NLSX3378FCT1G

IC LVL XLATOR 4-BIT DUAL 12UBUMP - NLSX3378FCT1G (NLSX3378FCT1GOSTR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC LVL XLATOR 4-BIT DUAL 12UBUMP - NLSX3378FCT1G
 Order 'ic lvl xlator 4-bit dual 12ubump - NLSX3378FCT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLSX3378FCT1GOSTR-ND.
IC LVL XLATOR 4-BIT DUAL 12UBUMP - NLSX3378FCT1G
 Order 'ic lvl xlator 4-bit dual 12ubump - NLSX3378FCT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLSX3378FCT1GOSCT-ND.
IC LVL XLATOR 4-BIT DUAL 12UBUMP - NLSX3378FCT1G
 Order 'ic lvl xlator 4-bit dual 12ubump - NLSX3378FCT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLSX3378FCT1GOSDKR-ND.
IC LVL XLATOR 4-BIT DUAL 12UQFN - NLSX4014MUTAG
 Order 'ic lvl xlator 4-bit dual 12uqfn - NLSX4014MUTAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLSX4014MUTAGOSTR-ND.
IC LVL XLATOR 4-BIT DUAL 12UQFN - NLSX4014MUTAG
 Order 'ic lvl xlator 4-bit dual 12uqfn - NLSX4014MUTAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLSX4014MUTAGOSCT-ND.
IC LVL XLATOR 4-BIT DUAL 12UQFN - NLSX4014MUTAG
 Order 'ic lvl xlator 4-bit dual 12uqfn - NLSX4014MUTAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLSX4014MUTAGOSDKR-ND.
IC XLATOR 4-BIT DUAL 11-FLIPCHIP - ST4G3234BJR
 Order 'ic xlator 4-bit dual 11-flipchip - ST4G3234BJR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4622-1-ND.
IC XLATOR 4-BIT DUAL 11-FLIPCHIP - ST4G3234BJR
 Order 'ic xlator 4-bit dual 11-flipchip - ST4G3234BJR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4622-2-ND.
IC XLATOR 4-BIT DUAL 11-FLIPCHIP - ST4G3235BJR
 Order 'ic xlator 4-bit dual 11-flipchip - ST4G3235BJR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4623-1-ND.
IC XLATOR 4-BIT DUAL 11-FLIPCHIP - ST4G3235BJR
 Order 'ic xlator 4-bit dual 11-flipchip - ST4G3235BJR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4623-2-ND.
IC XLATOR 4-BIT DUAL FLIPCHIP - ST4G3234BJR
 Order 'ic xlator 4-bit dual flipchip - ST4G3234BJR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4622-6-ND.
IC XLATOR 4-BIT DUAL FLIPCHIP - ST4G3235BJR
 Order 'ic xlator 4-bit dual flipchip - ST4G3235BJR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4623-6-ND.
IC DUAL 4-BIT BINARY CTR 14TSSOP - SN74LV393APWR
 Order 'ic dual 4-bit binary ctr 14tssop - SN74LV393APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11643-1-ND.
IC DUAL 4-BIT BINARY CTR 14TSSOP - SN74LV393APWR
 Order 'ic dual 4-bit binary ctr 14tssop - SN74LV393APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11643-2-ND.
IC DUAL 4-BIT BINARY CTR 14TSSOP - SN74LV393APWR
 Order 'ic dual 4-bit binary ctr 14tssop - SN74LV393APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11643-6-ND.

Send this link via E-Mail
Help With This Screen

IC LVL XLATOR 4-BIT DUAL 12UBUMP - NLSX3378FCT1G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LVDT SIGNAL COND 28-PLCC - AD698APZ Next: IC LVL XLATOR 4-BIT DUAL 12UBUMP - NLSX3378FCT1G
IC LVL XLATOR 4-BIT DUAL 12UBUMP - NLSX3378FCT1G