IDC CABLE - AKN50B/AE50G/APK50B - A3CKB-5036G
| Digi-Key Part Number | A3CKB-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
24.18000 19.69000 14.50830 12.52204 11.65844 10.05217 9.49948 9.18858 |
Extended Price
24.18 196.90 1450.83 3130.51 5829.22 10052.17 23748.70 45942.90 |
| Manufacturer Part Number | A3CKB-5036G | |||
| Description | IDC CABLE - AKN50B/AE50G/APK50B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CKB-5036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CKB 5036G A3CKB5036G |
IDC CABLE - AKN50B/AE50G/APK50B - A3CKB-5036G (A3CKB-5036G-ND)
Related parts:IDC CABLE - AKN50B/AE50G/APK50B - A3CKB-5036G
Order 'idc cable - akn50b/ae50g/apk50b - A3CKB-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-5036G-ND.
IDC CABLE - AKN50B/AE50G/APK50B - A3CKB-5006G
Order 'idc cable - akn50b/ae50g/apk50b - A3CKB-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-5006G-ND.
IDC CABLE - AKN50B/AE50G/APK50B - A3CKB-5018G
Order 'idc cable - akn50b/ae50g/apk50b - A3CKB-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-5018G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5036G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5036G-ND.
IDC CABLE - AKN50B/AE50M/APK50B - A3CKB-5006M
Order 'idc cable - akn50b/ae50m/apk50b - A3CKB-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-5006M-ND.
IDC CABLE - AKN50B/AE50M/APK50B - A3CKB-5018M
Order 'idc cable - akn50b/ae50m/apk50b - A3CKB-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-5018M-ND.
IDC CABLE - AKN50B/AE50M/APK50B - A3CKB-5036M
Order 'idc cable - akn50b/ae50m/apk50b - A3CKB-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-5036M-ND.
IDC CABLE - AKP50B/AE50G/APK50B - A3DKB-5036G
Order 'idc cable - akp50b/ae50g/apk50b - A3DKB-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-5036G-ND.
IDC CABLE-ASN50A/ AE50G / X - A1AXA-5036G
Order 'idc cable-asn50a/ ae50g / x - A1AXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036G-ND.
IDC CABLE-ASC50G/ AE50G / X - A1AXG-5036G
Order 'idc cable-asc50g/ ae50g / x - A1AXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036G-ND.
IDC CABLE - ASC50H/AE50G/X - A1AXH-5036G
Order 'idc cable - asc50h/ae50g/x - A1AXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036G-ND.
IDC CABLE-ASS50A/ AE50G / X - A1BXA-5036G
Order 'idc cable-ass50a/ ae50g / x - A1BXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036G-ND.
IDC CABLE-ASR50G/ AE50G / X - A1BXG-5036G
Order 'idc cable-asr50g/ ae50g / x - A1BXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036G-ND.
IDC CABLE - ASR50H/AE50G/X - A1BXH-5036G
Order 'idc cable - asr50h/ae50g/x - A1BXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-5036G-ND.
IDC CABLE-AKN50A/ AE50G / X - A1CXA-5036G
Order 'idc cable-akn50a/ ae50g / x - A1CXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-5036G-ND.
Send this link via E-Mail
Help With This Screen