PS EXT 40W 5V @ 8.00A E-STAR - PW174KB0503F01 - Power Supplies
SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 100 ~ 240VAC Output: 5VDC PW174KB0503F01
| Digi-Key Part Number | PW174KB0503F01-ND |
510 |
30.26251 |
Extended Price
15433.88 |
| Manufacturer Part Number | PW174KB0503F01 | |||
| Description | PS EXT 40W 5V @ 8.00A E-STAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PW174KB0503F01 |
| Vendor | SL Power Electronics Manufacture of Condor/Ault Brands |
| Category | Power Supplies |
| Cord Plug | 2.5mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Transformer Type | Switching - Energy Star |
| Voltage - Input | 100 ~ 240VAC |
| Voltage - Output per Connector | 5VDC |
| Current - Output | 8A |
| Polarization | Positive Center |
| Power - Output | 40W |
| Form | Desktop (3 Prong without Cord) |
| Efficiency | Energy Star |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PW174KB0503F01 PW174KB0503F01 |
PS EXT 40W 5V @ 8.00A E-STAR - PW174KB0503F01 (PW174KB0503F01-ND) - Power Supplies
Related parts SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 100 ~ 240VAC Output: 5VDC PW174KB0503F01PS EXT 40W 5V @ 8.00A E-STAR - PW174KB0503F01
Order 'ps ext 40w 5v @ 8.00a e-star - PW174KB0503F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number PW174KB0503F01-ND.
PS EXT 40W 15V @ 2.70A E-STAR - PW153KB1503F01
Order 'ps ext 40w 15v @ 2.70a e-star - PW153KB1503F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number PW153KB1503F01-ND.
PS EXT 40W 18V @ 2.20A E-STAR - PW153KB1803F01
Order 'ps ext 40w 18v @ 2.20a e-star - PW153KB1803F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number PW153KB1803F01-ND.
PS EXT 40W 12V @ 3.40A E-STAR - PW153KB1203F01
Order 'ps ext 40w 12v @ 3.40a e-star - PW153KB1203F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2564-ND.
PS EXT 40W 24V @ 1.70A E-STAR - PW153KB2403F01
Order 'ps ext 40w 24v @ 1.70a e-star - PW153KB2403F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2565-ND.
PS EXT 20W 5V @ 4.00A E-STAR - PW173KB0503B01
Order 'ps ext 20w 5v @ 4.00a e-star - PW173KB0503B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number PW173KB0503B01-ND.
PS EXT 20W 5V @ 4.00A E-STAR - PW173KB0503F01
Order 'ps ext 20w 5v @ 4.00a e-star - PW173KB0503F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number PW173KB0503F01-ND.
PS EXT 10W 5V @ 2.00A E-STAR - PW170KB0503F01
Order 'ps ext 10w 5v @ 2.00a e-star - PW170KB0503F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2571-ND.
PS EXT 10W 5V @ 2.00A E-STAR - PW170KB0503B01
Order 'ps ext 10w 5v @ 2.00a e-star - PW170KB0503B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2575-ND.
PS EXT 15W 5V @ 3.00A E-STAR - PW172KB0503F01
Order 'ps ext 15w 5v @ 3.00a e-star - PW172KB0503F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2579-ND.
PS EXT 15W 5V @ 3.00A E-STAR - PW172KB0503B01
Order 'ps ext 15w 5v @ 3.00a e-star - PW172KB0503B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2583-ND.
PS EXT 20W 5V @ 4.00A E-STAR - MW173KB0503F01
Order 'ps ext 20w 5v @ 4.00a e-star - MW173KB0503F01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2613-ND.
PS EXT 20W 5V @ 4.00A E-STAR - MW173KB0503B01
Order 'ps ext 20w 5v @ 4.00a e-star - MW173KB0503B01' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2617-ND.
POWER SUPPLY SWITCHER 40W 5V - GLC40-5G
Order 'power supply switcher 40w 5v - GLC40-5G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number GLC40-5G-ND.
POWER SUPPLY SWITCHER 40W 5V - GLC40-5
Order 'power supply switcher 40w 5v - GLC40-5' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number GLC40-5-ND.
Options for SL Power Electronics Manufacture of Condor/Ault Brands Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 100 ~ 240VAC Output: 5VDC PW174KB0503F01
Send this link via E-Mail
Help With This Screen
