BATTERY LITHIUM 3.1V RECHARGE - MS614SE-FL29E - Batteries
| Digi-Key Part Number | 728-1056-ND |
1 10 100 1000 2500 5000 |
1.70000 1.53000 1.36000 1.02000 .90440 .86700 |
Extended Price
1.70 15.30 136.00 1020.00 2261.00 4335.00 |
| Manufacturer Part Number | MS614SE-FL29E | |||
| Description | BATTERY LITHIUM 3.1V RECHARGE | |||
| Quantity Available | 839 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS614SE-FL29E |
| Vendor | Seiko Instruments |
| Category | Batteries |
| Battery Cell Size | Coin 6.8mm |
| Voltage - Rated | 3.1V |
| Capacity | 3.4mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | Yes |
| Termination Style | Surface Mount (SMD,SMT) |
| Size / Dimension | 0.27" Dia x 0.06" H (6.8mm x 1.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS614SE FL29E MS614SEFL29E 728 1056 ND 7281056ND 728-1056 |
MS614SE-FL29E Specification Sheet
BATTERY LITHIUM 3.1V RECHARGE - MS614SE-FL29E (728-1056-ND) - Batteries
Related parts Batteries :BATTERY LITHIUM 3.1V RECHARGE - MS614SE-FL29E
Order 'battery lithium 3.1v recharge - MS614SE-FL29E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1056-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS614S-FL29E
Order 'battery lithium 3.1v recharge - MS614S-FL29E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1046-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS614SE-FL28E
Order 'battery lithium 3.1v recharge - MS614SE-FL28E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1055-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS412F-FL26E
Order 'battery lithium 3.1v recharge - MS412F-FL26E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1043-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS518S-FL35E
Order 'battery lithium 3.1v recharge - MS518S-FL35E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1044-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS614S-FL28E
Order 'battery lithium 3.1v recharge - MS614S-FL28E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1045-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS621F-FL11E
Order 'battery lithium 3.1v recharge - MS621F-FL11E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1047-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS920S-FL27E
Order 'battery lithium 3.1v recharge - MS920S-FL27E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1048-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS412F-IL21E
Order 'battery lithium 3.1v recharge - MS412F-IL21E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number MS412F-IL21E-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS614S-IL38E
Order 'battery lithium 3.1v recharge - MS614S-IL38E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number MS614S-IL38E-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS621F-IL36E
Order 'battery lithium 3.1v recharge - MS621F-IL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number MS621F-IL36E-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS920S-IL37E
Order 'battery lithium 3.1v recharge - MS920S-IL37E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number MS920S-IL37E-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS621FE
Order 'battery lithium 3.1v recharge - MS621FE' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number MS621FE-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS412FE-FL26E
Order 'battery lithium 3.1v recharge - MS412FE-FL26E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1053-ND.
BATTERY LITHIUM 3.1V RECHARGE - MS518SE-FL35E
Order 'battery lithium 3.1v recharge - MS518SE-FL35E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1054-ND.
Send this link via E-Mail
Help With This Screen
