CAP TANTALUM 2.2UF 25V 20% SMD - F931E225MAA
| Digi-Key Part Number | 493-2390-6-ND |
1 10 100 250 500 1000 |
.61000 .47900 .28860 .21644 .18470 .14430 |
Extended Price
0.61 4.79 28.86 54.11 92.35 144.30 |
| Manufacturer Part Number | F931E225MAA | |||
| Description | CAP TANTALUM 2.2UF 25V 20% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F931E225MAA |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 6.300 Ohm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-16 (EIA) 1206 |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F931E225MAA F931E225MAA 493 2390 6 ND 49323906ND 493-2390-6 |
F931E225MAA Specification Sheet
CAP TANTALUM 2.2UF 25V 20% SMD - F931E225MAA (493-2390-6-ND)
Related parts :CAP TANTALUM 2.2UF 25V 20% SMD - F931E225MAA
Order 'cap tantalum 2.2uf 25v 20% smd - F931E225MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2390-1-ND.
CAP TANTALUM 2.2UF 25V 20% SMD - F931E225MAA
Order 'cap tantalum 2.2uf 25v 20% smd - F931E225MAA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2390-6-ND.
CAP TANTALUM 22UF 25V 20% SMD - F911E226MNC
Order 'cap tantalum 22uf 25v 20% smd - F911E226MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2320-1-ND.
CAP TANTALUM 22UF 25V 20% SMD - F911E226MNC
Order 'cap tantalum 22uf 25v 20% smd - F911E226MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2320-6-ND.
CAP TANTALUM 2.2UF 25V 20% SMD - F931E225MAA
Order 'cap tantalum 2.2uf 25v 20% smd - F931E225MAA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2390-2-ND.
CAP TANTALUM 22UF 25V 20% SMD - F931E226MNC
Order 'cap tantalum 22uf 25v 20% smd - F931E226MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2391-1-ND.
CAP TANTALUM 22UF 25V 20% SMD - F931E226MNC
Order 'cap tantalum 22uf 25v 20% smd - F931E226MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2391-6-ND.
CAP TANTALUM 2.2UF 25V 20% SMD - TAJB225M025RNJ
Order 'cap tantalum 2.2uf 25v 20% smd - TAJB225M025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3038-1-ND.
CAP TANTALUM 22UF 25V 20% SMD - TAJD226M025RNJ
Order 'cap tantalum 22uf 25v 20% smd - TAJD226M025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3926-1-ND.
CAP TANTALUM 22UF 25V 20% SMD - TAJD226M025RNJ
Order 'cap tantalum 22uf 25v 20% smd - TAJD226M025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3926-6-ND.
CAP TANTALUM 10UF 25V 20% SMD - F911E106MCC
Order 'cap tantalum 10uf 25v 20% smd - F911E106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2319-1-ND.
CAP TANTALUM 10UF 25V 20% SMD - F911E106MCC
Order 'cap tantalum 10uf 25v 20% smd - F911E106MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2319-6-ND.
CAP TANTALUM 22UF 25V 20% SMD - F911E226MNC
Order 'cap tantalum 22uf 25v 20% smd - F911E226MNC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2320-2-ND.
CAP TANTALUM 33UF 25V 20% SMD - F911E336MNC
Order 'cap tantalum 33uf 25v 20% smd - F911E336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2321-1-ND.
CAP TANTALUM 33UF 25V 20% SMD - F911E336MNC
Order 'cap tantalum 33uf 25v 20% smd - F911E336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2321-6-ND.
Send this link via E-Mail
Help With This Screen
