Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DRTI-S13
CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTI-S13 - Connectors
| Digi-Key Part Number | ECC43DRTI-S13-ND |
10 |
10.74000 |
Extended Price
107.40 |
| Manufacturer Part Number | ECC43DRTI-S13 | |||
| Description | CONN EDGECARD 86POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC43DRTI-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC43DRTI S13 ECC43DRTIS13 |
ECC43DRTI-S13 Specification Sheet
CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTI-S13 (ECC43DRTI-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DRTI-S13Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DRTI-S13
Order 'conn edgecard 86pos dip .100 sld - ECC43DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DRTI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC43DRTF-S13
Order 'conn edgecard 86pos dip .100 sld - ABC43DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRTF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC43DRTH-S13
Order 'conn edgecard 86pos dip .100 sld - ABC43DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRTH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC43DRTF-S13
Order 'conn edgecard 86pos dip .100 sld - ACC43DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DRTF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC43DRTH-S13
Order 'conn edgecard 86pos dip .100 sld - ACC43DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DRTH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC43DRTF-S13
Order 'conn edgecard 86pos dip .100 sld - EBC43DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRTF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC43DRTH-S13
Order 'conn edgecard 86pos dip .100 sld - EBC43DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRTH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC43DRTI-S13
Order 'conn edgecard 86pos dip .100 sld - EBC43DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRTI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC43DRTN-S13
Order 'conn edgecard 86pos dip .100 sld - EBC43DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRTN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC43DRTS-S13
Order 'conn edgecard 86pos dip .100 sld - EBC43DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRTS-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC43DRYH-S13
Order 'conn edgecard 86pos dip .100 sld - EBC43DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRYH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC43DRYI-S13
Order 'conn edgecard 86pos dip .100 sld - EBC43DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRYI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC43DRYN-S13
Order 'conn edgecard 86pos dip .100 sld - EBC43DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRYN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DRTF-S13
Order 'conn edgecard 86pos dip .100 sld - ECC43DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DRTF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DRTH-S13
Order 'conn edgecard 86pos dip .100 sld - ECC43DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DRTH-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DRTI-S13
Send this link via E-Mail
Help With This Screen
