Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DRTH

CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTH - Connectors

Digi-Key Part Number ECC43DRTH-ND
Price Break
10
Unit Price
9.82500
Extended Price
98.25
Manufacturer Part NumberECC43DRTH
DescriptionCONN EDGECARD 86POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DRTH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DRTH
Technical/Catalog InformationECC43DRTH
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 86
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
Color-
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECC43DRTH
ECC43DRTH

ECC43DRTH Specification Sheet

Image of CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTH

CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTH (ECC43DRTH-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DRTH
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DRTH
 Order 'conn edgecard 86pos dip .100 sld - ECC43DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DRTH-S13
 Order 'conn edgecard 86pos dip .100 sld - ECC43DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DRTH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DRTH-S734
 Order 'conn edgecard 86pos dip .100 sld - ECC43DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DRTH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DRTH-S93
 Order 'conn edgecard 86pos dip .100 sld - ECC43DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC43DRTF
 Order 'conn edgecard 86pos dip .100 sld - GEC43DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC43DRTH
 Order 'conn edgecard 86pos dip .100 sld - GEC43DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC43DRTH-S734
 Order 'conn edgecard 86pos dip .100 sld - GEC43DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC43DRTH-S93
 Order 'conn edgecard 86pos dip .100 sld - GEC43DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC43DRTI
 Order 'conn edgecard 86pos dip .100 sld - GEC43DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC43DRTI-S734
 Order 'conn edgecard 86pos dip .100 sld - GEC43DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC43DRTI-S93
 Order 'conn edgecard 86pos dip .100 sld - GEC43DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC43DRTN
 Order 'conn edgecard 86pos dip .100 sld - GEC43DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC43DRTN-S734
 Order 'conn edgecard 86pos dip .100 sld - GEC43DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC43DRTN-S93
 Order 'conn edgecard 86pos dip .100 sld - GEC43DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC43DRTS
 Order 'conn edgecard 86pos dip .100 sld - GEC43DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTS-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DRTH
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTF-S13 Next: CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTH-S13
CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTH