CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTF
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DRTF
| Digi-Key Part Number | ECC43DRTF-ND |
10 |
11.46000 |
Extended Price
114.60 |
| Manufacturer Part Number | ECC43DRTF | |||
| Description | CONN EDGECARD 86POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC43DRTF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC43DRTF ECC43DRTF |
ECC43DRTF Specification Sheet
CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTF (ECC43DRTF-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DRTFCONN EDGECARD 86POS DIP .100 SLD - ECC43DRTF
Order 'conn edgecard 86pos dip .100 sld - ECC43DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DRTF-ND.
CONN EDGECARD 86POS DIP .100 SLD - ECC43DRTF-S13
Order 'conn edgecard 86pos dip .100 sld - ECC43DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DRTF-S13-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTF
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTF-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTH
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTH-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTH-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTH-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTH-S93
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTH-S93-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTI
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTI-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTI-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTI-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTI-S93
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTI-S93-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTN
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTN-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTN-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTN-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTN-S93
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTN-S93-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTS
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTS-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTS-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTS-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTS-S93
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTS-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DRTF
Send this link via E-Mail
Help With This Screen
