Keywords:





CONN EDGECARD 86POS .100 EYELET - ECC43DRES-S734

Digi-Key Part Number ECC43DRES-S734-ND
Price Break
10
Unit Price
11.83500
Extended Price
118.35
Manufacturer Part NumberECC43DRES-S734
DescriptionCONN EDGECARD 86POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECC43DRES-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 86
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
Color-
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECC43DRES S734
ECC43DRESS734

ECC43DRES-S734 Specification Sheet

Image of CONN EDGECARD 86POS .100 EYELET - ECC43DRES-S734

CONN EDGECARD 86POS .100 EYELET - ECC43DRES-S734 (ECC43DRES-S734-ND)

Related parts :
CONN EDGECARD 86POS .100 EYELET - ECC43DRES-S734
 Order 'conn edgecard 86pos .100 eyelet - ECC43DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DRES-S734-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREF-S734
 Order 'conn edgecard 86pos .100 eyelet - GEC43DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREF-S734-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREH-S734
 Order 'conn edgecard 86pos .100 eyelet - GEC43DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREH-S734-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREN-S734
 Order 'conn edgecard 86pos .100 eyelet - GEC43DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREN-S734-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DRES-S734
 Order 'conn edgecard 86pos .100 eyelet - GEC43DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRES-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREF-S734
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREF-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREH-S734
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREH-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREI-S734
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREI-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREN-S734
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREN-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DRES-S734
 Order 'conn edgecard 86pos .100 eyelet - ABC43DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRES-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DREF-S734
 Order 'conn edgecard 86pos .100 eyelet - ACC43DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREF-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DREH-S734
 Order 'conn edgecard 86pos .100 eyelet - ACC43DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREH-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DREI-S734
 Order 'conn edgecard 86pos .100 eyelet - ACC43DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREI-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DREN-S734
 Order 'conn edgecard 86pos .100 eyelet - ACC43DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREN-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DRES-S734
 Order 'conn edgecard 86pos .100 eyelet - ACC43DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DRES-S734-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 86POS .100 EYELET - ECC43DRES-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 86POS .100 EYELET - ECC43DRES-S13 Next: CONN EDGECARD 86POS .100 EYELET - ECC43DRES-S93
CONN EDGECARD 86POS .100 EYELET - ECC43DRES-S734