Plug to Individual Wire Leads Rectangular Cable Assembly 10.0" (254.0mm) - Tyco Electronics 3-1589472-6
CONN PLUG 15POS 30AWG 10IN - 3-1589472-6
| Digi-Key Part Number | 3-1589472-6-ND |
5 |
157.93600 |
Extended Price
789.68 |
| Manufacturer Part Number | 3-1589472-6 | |||
| Description | CONN PLUG 15POS 30AWG 10IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1589472-6 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | Plug to Individual Wire Leads |
| Number of Positions | 15 |
| Contact Finish | - |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Individual |
| Length | 10.0" (254.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | Crimp |
| Pitch - Cable | - |
| Pitch - Connector | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1589472 6 315894726 |
3-1589472-6 Specification Sheet
CONN PLUG 15POS 30AWG 10IN - 3-1589472-6 (3-1589472-6-ND)
Related parts Plug to Individual Wire Leads Rectangular Cable Assembly 10.0" (254.0mm) - Tyco Electronics 3-1589472-6Plug to Individual Wire Leads Rectangular Cable Assembly 10.0" (254.0mm) - Tyco Electronics 3-1589472-6
Order 'conn plug 15pos 30awg 10in - 3-1589472-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 10.0" (254.0mm) - Tyco Electronics 3-1589472-5
Order 'conn plug 15pos 30awg 10in - 3-1589472-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-5-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 10.0" (254.0mm) - Tyco Electronics 3-1589472-8
Order 'conn plug 15pos 30awg 10in - 3-1589472-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-8-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug - 2-1589472-6
Order 'conn plug 15pos 30awg 6in - 2-1589472-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 3-1589472-0
Order 'conn plug 15pos 30awg 12in - 3-1589472-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-0-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 15.0" (381.0mm) - Tyco Electronics 3-1589472-1
Order 'conn plug 15pos 30awg 15in - 3-1589472-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-1-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 18.0" (457.2mm) - Tyco Electronics 3-1589472-2
Order 'conn plug 15pos 30awg 18in - 3-1589472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-2-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 30.0" (762.0mm) - Tyco Electronics 3-1589472-3
Order 'conn plug 15pos 30awg 30in - 3-1589472-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-3-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 36.0" (914.4mm) - Tyco Electronics 3-1589472-4
Order 'conn plug 15pos 30awg 36in - 3-1589472-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-4-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 50.0" (1270.0mm) - Tyco Electronics 3-1589472-7
Order 'conn plug 15pos 30awg 50in - 3-1589472-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-7-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 36.0" (914.4mm) - Tyco Electronics 3-1589472-9
Order 'conn plug 15pos 30awg 36in - 3-1589472-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-9-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 3-1589473-6
Order 'conn plug 15pos 30awg 3in - 3-1589473-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589473-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 10.0" (254.0mm) - Tyco Electronics 2-1589472-8
Order 'conn plug 15pos 30awg 10in - 2-1589472-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-8-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 36.0" (914.4mm) - Tyco Electronics 1-1589472-6
Order 'conn plug 9pos 30awg 36in - 1-1589472-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589472-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 3-1589455-6
Order 'conn plug 25pos 30awg 12in - 3-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589455-6-ND.
Options for Plug to Individual Wire Leads Rectangular Cable Assembly 10.0" (254.0mm) - Tyco Electronics 3-1589472-6
Send this link via E-Mail
Help With This Screen
