Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC43DREN-S13

CONN EDGECARD 86POS .100 EYELET - ECC43DREN-S13

Digi-Key Part Number ECC43DREN-S13-ND
Price Break
10
Unit Price
10.00500
Extended Price
100.05
Manufacturer Part NumberECC43DREN-S13
DescriptionCONN EDGECARD 86POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC43DREN-S13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC43DREN-S13
Technical/Catalog InformationECC43DREN-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender
Number of Positions 86
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
Color-
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECC43DREN S13
ECC43DRENS13

ECC43DREN-S13 Specification Sheet

Image of CONN EDGECARD 86POS .100 EYELET - ECC43DREN-S13

CONN EDGECARD 86POS .100 EYELET - ECC43DREN-S13 (ECC43DREN-S13-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC43DREN-S13
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC43DREN-S13
 Order 'conn edgecard 86pos .100 eyelet - ECC43DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC43DREN
 Order 'conn edgecard 86pos .100 eyelet - ECC43DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC43DREN-S734
 Order 'conn edgecard 86pos .100 eyelet - ECC43DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC43DREN-S93
 Order 'conn edgecard 86pos .100 eyelet - ECC43DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC43DREF-S13
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC43DREH-S13
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC43DREI-S13
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABC43DREN-S13
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC43DRES-S13
 Order 'conn edgecard 86pos .100 eyelet - ABC43DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRES-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC43DREF-S13
 Order 'conn edgecard 86pos .100 eyelet - ACC43DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC43DREI-S13
 Order 'conn edgecard 86pos .100 eyelet - ACC43DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACC43DREN-S13
 Order 'conn edgecard 86pos .100 eyelet - ACC43DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC43DRES-S13
 Order 'conn edgecard 86pos .100 eyelet - ACC43DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DRES-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC43DREF-S13
 Order 'conn edgecard 86pos .100 eyelet - EBC43DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC43DREH-S13
 Order 'conn edgecard 86pos .100 eyelet - EBC43DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DREH-S13-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC43DREN-S13
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 86POS .100 EYELET - ECC43DREN-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 86POS .100 EYELET - ECC43DREN Next: CONN EDGECARD 86POS .100 EYELET - ECC43DREN-S734
CONN EDGECARD 86POS .100 EYELET - ECC43DREN-S13