CONN EDGECARD 86POS .100 EYELET - ECC43DREI-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DREI-S13
| Digi-Key Part Number | ECC43DREI-S13-ND |
10 |
10.12500 |
Extended Price
101.25 |
| Manufacturer Part Number | ECC43DREI-S13 | |||
| Description | CONN EDGECARD 86POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC43DREI-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC43DREI S13 ECC43DREIS13 |
ECC43DREI-S13 Specification Sheet
CONN EDGECARD 86POS .100 EYELET - ECC43DREI-S13 (ECC43DREI-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DREI-S13CONN EDGECARD 86POS .100 EYELET - ECC43DREI-S13
Order 'conn edgecard 86pos .100 eyelet - ECC43DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREI-S13-ND.
CONN EDGECARD 86POS .100 EYELET - ECC43DREI
Order 'conn edgecard 86pos .100 eyelet - ECC43DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREI-ND.
CONN EDGECARD 86POS .100 EYELET - ECC43DREI-S734
Order 'conn edgecard 86pos .100 eyelet - ECC43DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREI-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ECC43DREI-S93
Order 'conn edgecard 86pos .100 eyelet - ECC43DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREI-S93-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREF-S13
Order 'conn edgecard 86pos .100 eyelet - ABC43DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREF-S13-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREH-S13
Order 'conn edgecard 86pos .100 eyelet - ABC43DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREH-S13-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREI-S13
Order 'conn edgecard 86pos .100 eyelet - ABC43DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREI-S13-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREN-S13
Order 'conn edgecard 86pos .100 eyelet - ABC43DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREN-S13-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DRES-S13
Order 'conn edgecard 86pos .100 eyelet - ABC43DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRES-S13-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DREF-S13
Order 'conn edgecard 86pos .100 eyelet - ACC43DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREF-S13-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DREI-S13
Order 'conn edgecard 86pos .100 eyelet - ACC43DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREI-S13-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DREN-S13
Order 'conn edgecard 86pos .100 eyelet - ACC43DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREN-S13-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DRES-S13
Order 'conn edgecard 86pos .100 eyelet - ACC43DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DRES-S13-ND.
CONN EDGECARD 86POS .100 EYELET - EBC43DREF-S13
Order 'conn edgecard 86pos .100 eyelet - EBC43DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DREF-S13-ND.
CONN EDGECARD 86POS .100 EYELET - EBC43DREH-S13
Order 'conn edgecard 86pos .100 eyelet - EBC43DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DREH-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DREI-S13
Send this link via E-Mail
Help With This Screen
