CONN EDGECARD 86POS .100 EYELET - ECC43DREI
| Digi-Key Part Number | ECC43DREI-ND |
10 |
9.72000 |
Extended Price
97.20 |
| Manufacturer Part Number | ECC43DREI | |||
| Description | CONN EDGECARD 86POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC43DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC43DREI ECC43DREI |
ECC43DREI Specification Sheet
CONN EDGECARD 86POS .100 EYELET - ECC43DREI (ECC43DREI-ND)
Related parts :CONN EDGECARD 86POS .100 EYELET - ECC43DREI
Order 'conn edgecard 86pos .100 eyelet - ECC43DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREI-ND.
CONN EDGECARD 86POS .100 EYELET - ECC43DREI-S734
Order 'conn edgecard 86pos .100 eyelet - ECC43DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREI-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ECC43DREI-S93
Order 'conn edgecard 86pos .100 eyelet - ECC43DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREI-S93-ND.
CONN EDGECARD 86POS .100 EYELET - ECC43DREI-S13
Order 'conn edgecard 86pos .100 eyelet - ECC43DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREI-S13-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREF
Order 'conn edgecard 86pos .100 eyelet - GEC43DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREF-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREF-S734
Order 'conn edgecard 86pos .100 eyelet - GEC43DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREF-S734-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREH
Order 'conn edgecard 86pos .100 eyelet - GEC43DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREH-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREH-S734
Order 'conn edgecard 86pos .100 eyelet - GEC43DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREH-S734-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREH-S93
Order 'conn edgecard 86pos .100 eyelet - GEC43DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREH-S93-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREI
Order 'conn edgecard 86pos .100 eyelet - GEC43DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREI-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREI-S93
Order 'conn edgecard 86pos .100 eyelet - GEC43DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREI-S93-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREN
Order 'conn edgecard 86pos .100 eyelet - GEC43DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREN-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREN-S734
Order 'conn edgecard 86pos .100 eyelet - GEC43DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREN-S734-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREN-S93
Order 'conn edgecard 86pos .100 eyelet - GEC43DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREN-S93-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DRES
Order 'conn edgecard 86pos .100 eyelet - GEC43DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRES-ND.
Send this link via E-Mail
Help With This Screen
