CONN EDGECARD 86POS .100 EYELET - ECC43DREF-S734
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DREF-S734
| Digi-Key Part Number | ECC43DREF-S734-ND |
10 |
13.09500 |
Extended Price
130.95 |
| Manufacturer Part Number | ECC43DREF-S734 | |||
| Description | CONN EDGECARD 86POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC43DREF-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC43DREF S734 ECC43DREFS734 |
ECC43DREF-S734 Specification Sheet
CONN EDGECARD 86POS .100 EYELET - ECC43DREF-S734 (ECC43DREF-S734-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DREF-S734CONN EDGECARD 86POS .100 EYELET - ECC43DREF-S734
Order 'conn edgecard 86pos .100 eyelet - ECC43DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREF-S734-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREF-S734
Order 'conn edgecard 86pos .100 eyelet - GEC43DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREF-S734-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREH-S734
Order 'conn edgecard 86pos .100 eyelet - GEC43DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREH-S734-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DREN-S734
Order 'conn edgecard 86pos .100 eyelet - GEC43DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREN-S734-ND.
CONN EDGECARD 86POS .100 EYELET - GEC43DRES-S734
Order 'conn edgecard 86pos .100 eyelet - GEC43DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRES-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREF-S734
Order 'conn edgecard 86pos .100 eyelet - ABC43DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREF-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREH-S734
Order 'conn edgecard 86pos .100 eyelet - ABC43DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREH-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREI-S734
Order 'conn edgecard 86pos .100 eyelet - ABC43DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREI-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DREN-S734
Order 'conn edgecard 86pos .100 eyelet - ABC43DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREN-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ABC43DRES-S734
Order 'conn edgecard 86pos .100 eyelet - ABC43DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRES-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DREF-S734
Order 'conn edgecard 86pos .100 eyelet - ACC43DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREF-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DREH-S734
Order 'conn edgecard 86pos .100 eyelet - ACC43DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREH-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DREI-S734
Order 'conn edgecard 86pos .100 eyelet - ACC43DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREI-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DREN-S734
Order 'conn edgecard 86pos .100 eyelet - ACC43DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREN-S734-ND.
CONN EDGECARD 86POS .100 EYELET - ACC43DRES-S734
Order 'conn edgecard 86pos .100 eyelet - ACC43DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DREF-S734
Send this link via E-Mail
Help With This Screen
