Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DREF-S13

CONN EDGECARD 86POS .100 EYELET - ECC43DREF-S13 - Connectors

Digi-Key Part Number ECC43DREF-S13-ND
Price Break
10
Unit Price
11.26500
Extended Price
112.65
Manufacturer Part NumberECC43DREF-S13
DescriptionCONN EDGECARD 86POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DREF-S13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DREF-S13
Technical/Catalog InformationECC43DREF-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 86
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
Color-
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECC43DREF S13
ECC43DREFS13

ECC43DREF-S13 Specification Sheet

Image of CONN EDGECARD 86POS .100 EYELET - ECC43DREF-S13

CONN EDGECARD 86POS .100 EYELET - ECC43DREF-S13 (ECC43DREF-S13-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DREF-S13
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DREF-S13
 Order 'conn edgecard 86pos .100 eyelet - ECC43DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DREF
 Order 'conn edgecard 86pos .100 eyelet - ECC43DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC43DREF-S734
 Order 'conn edgecard 86pos .100 eyelet - ECC43DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DREF-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC43DREF-S13
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC43DREH-S13
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC43DREI-S13
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABC43DREN-S13
 Order 'conn edgecard 86pos .100 eyelet - ABC43DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DREN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC43DRES-S13
 Order 'conn edgecard 86pos .100 eyelet - ABC43DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRES-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC50DREF-S13
 Order 'conn edgecard 100ps .100 eyelet - ABC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC50DREH-S13
 Order 'conn edgecard 100ps .100 eyelet - ABC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC50DREI-S13
 Order 'conn edgecard 100ps .100 eyelet - ABC50DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABC50DREN-S13
 Order 'conn edgecard 100ps .100 eyelet - ABC50DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC50DRES-S13
 Order 'conn edgecard 100ps .100 eyelet - ABC50DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRES-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC43DREF-S13
 Order 'conn edgecard 86pos .100 eyelet - ACC43DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC43DREI-S13
 Order 'conn edgecard 86pos .100 eyelet - ACC43DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DREI-S13-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC43DREF-S13
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 86POS .100 EYELET - ECC43DREF-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 86POS .100 EYELET - ECC43DREF Next: CONN EDGECARD 86POS .100 EYELET - ECC43DREF-S734
CONN EDGECARD 86POS .100 EYELET - ECC43DREF-S13