CONN EDGECARD 86POS R/A .100 SLD - ECC43DRAS - Connectors
| Digi-Key Part Number | ECC43DRAS-ND |
10 |
11.44500 |
Extended Price
114.45 |
| Manufacturer Part Number | ECC43DRAS | |||
| Description | CONN EDGECARD 86POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC43DRAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC43DRAS ECC43DRAS |
ECC43DRAS Specification Sheet
CONN EDGECARD 86POS R/A .100 SLD - ECC43DRAS (ECC43DRAS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 86POS R/A .100 SLD - ECC43DRAS
Order 'conn edgecard 86pos r/a .100 sld - ECC43DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC43DRAS-ND.
CONN EDGECARD 86POS R/A .100 SLD - GEC43DRAH
Order 'conn edgecard 86pos r/a .100 sld - GEC43DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRAH-ND.
CONN EDGECARD 86POS R/A .100 SLD - GEC43DRAI
Order 'conn edgecard 86pos r/a .100 sld - GEC43DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRAI-ND.
CONN EDGECARD 86POS R/A .100 SLD - GEC43DRAN
Order 'conn edgecard 86pos r/a .100 sld - GEC43DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRAN-ND.
CONN EDGECARD 86POS R/A .100 SLD - GEC43DRAS
Order 'conn edgecard 86pos r/a .100 sld - GEC43DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRAS-ND.
CONN EDGECARD 86POS R/A .100 SLD - EBC43DCAD
Order 'conn edgecard 86pos r/a .100 sld - EBC43DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DCAD-ND.
CONN EDGECARD 86POS R/A .100 SLD - EBC43DCAH
Order 'conn edgecard 86pos r/a .100 sld - EBC43DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DCAH-ND.
CONN EDGECARD 86POS R/A .100 SLD - EBC43DCAH-S189
Order 'conn edgecard 86pos r/a .100 sld - EBC43DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DCAH-S189-ND.
CONN EDGECARD 86POS R/A .100 SLD - EBC43DCAI
Order 'conn edgecard 86pos r/a .100 sld - EBC43DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DCAI-ND.
CONN EDGECARD 86POS R/A .100 SLD - EBC43DCAN
Order 'conn edgecard 86pos r/a .100 sld - EBC43DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DCAN-ND.
CONN EDGECARD 86POS R/A .100 SLD - EBC43DCAT
Order 'conn edgecard 86pos r/a .100 sld - EBC43DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DCAT-ND.
CONN EDGECARD 86POS R/A .100 SLD - EBC43DRAH
Order 'conn edgecard 86pos r/a .100 sld - EBC43DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRAH-ND.
CONN EDGECARD 86POS R/A .100 SLD - EBC43DRAI
Order 'conn edgecard 86pos r/a .100 sld - EBC43DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRAI-ND.
CONN EDGECARD 86POS R/A .100 SLD - EBC43DRAN
Order 'conn edgecard 86pos r/a .100 sld - EBC43DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRAN-ND.
CONN EDGECARD 86POS R/A .100 SLD - EBC43DRAS
Order 'conn edgecard 86pos r/a .100 sld - EBC43DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC43DRAS-ND.
Send this link via E-Mail
Help With This Screen
