CONN HEADER 12POS VERT SMD TIN - 3-1445052-2 - Connectors
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 3-1445052-2
| Digi-Key Part Number | 3-1445052-2-ND |
5040 |
2.21464 |
Extended Price
11161.79 |
| Manufacturer Part Number | 3-1445052-2 | |||
| Description | CONN HEADER 12POS VERT SMD TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1445052-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1445052 2 314450522 |
3-1445052-2 Specification Sheet
CONN HEADER 12POS VERT SMD TIN - 3-1445052-2 (3-1445052-2-ND) - Connectors
Related parts Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 3-1445052-2CONN HEADER 12POS VERT SMD TIN - 3-1445052-2
Order 'conn header 12pos vert smd tin - 3-1445052-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445052-2-ND.
CONN HEADER 12POS VERT SMD TIN - 3-647166-2
Order 'conn header 12pos vert smd tin - 3-647166-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647166-2-ND.
CONN HEADER 10POS VERT SMD TIN - 3-1445052-0
Order 'conn header 10pos vert smd tin - 3-1445052-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445052-0-ND.
CONN HEADER 11POS VERT SMD TIN - 3-1445052-1
Order 'conn header 11pos vert smd tin - 3-1445052-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445052-1-ND.
CONN HEADER 12POS VERT SMD TIN - 1-292230-2
Order 'conn header 12pos vert smd tin - 1-292230-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98717CT-ND.
CONN HEADER 12POS VERT SMD TIN - 1-292230-2
Order 'conn header 12pos vert smd tin - 1-292230-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98717DKR-ND.
CONN HEADER 12POS VERT SMD TIN - 1-292230-2
Order 'conn header 12pos vert smd tin - 1-292230-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98717TR-ND.
CONN HEADER 12POS VERT SMD TIN - 1-1734260-2
Order 'conn header 12pos vert smd tin - 1-1734260-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98746CT-ND.
CONN HEADER 12POS VERT SMD TIN - 1-1734260-2
Order 'conn header 12pos vert smd tin - 1-1734260-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98746DKR-ND.
CONN HEADER 12POS VERT SMD TIN - 1-1734260-2
Order 'conn header 12pos vert smd tin - 1-1734260-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98746TR-ND.
CONN HEADER 12POS VERT SMD TIN - 1-292232-2
Order 'conn header 12pos vert smd tin - 1-292232-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292232-2-ND.
CONN HEADER 12POS VERT SMD 15AU - 3-1445086-2
Order 'conn header 12pos vert smd 15au - 3-1445086-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445086-2-ND.
CONN HEADER 12POS VERT SMD 15AU - 3-1445087-2
Order 'conn header 12pos vert smd 15au - 3-1445087-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445087-2-ND.
CONN HEADER 12POS VERT SMD 30AU - 3-1445095-2
Order 'conn header 12pos vert smd 30au - 3-1445095-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445095-2-ND.
CONN HEADER 12POS MTA156 STR TIN - 3-647123-2
Order 'conn header 12pos mta156 str tin - 3-647123-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647123-2-ND.
Options for Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 3-1445052-2
Send this link via E-Mail
Help With This Screen
