CONN CPC RCPT HSNG 16POS STD - 213862-1 - Connectors
| Digi-Key Part Number | 213862-1-ND |
100 |
2.46000 |
Extended Price
246.00 |
| Manufacturer Part Number | 213862-1 | |||
| Description | CONN CPC RCPT HSNG 16POS STD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 213862-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 17-16 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 16 |
| Shell Material, Finish | Thermoplastic |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
213862 1 2138621 |
213862-1 Specification Sheet
CONN CPC RCPT HSNG 16POS STD - 213862-1 (213862-1-ND) - Connectors
Related parts Connectors :CONN CPC RCPT HSNG 16POS STD - 213862-1
Order 'conn cpc rcpt hsng 16pos std - 213862-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213862-1-ND.
CONN CPC PLUG HSNG 37POS STD - 213848-1
Order 'conn cpc plug hsng 37pos std - 213848-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213848-1-ND.
CONN CPC RCPT HSNG 37POS REV - 213864-1
Order 'conn cpc rcpt hsng 37pos rev - 213864-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213864-1-ND.
CONN CPC RCPT HSNG 19POS REV - 213868-1
Order 'conn cpc rcpt hsng 19pos rev - 213868-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213868-1-ND.
CONN RCPT HSNG 16POS 1.5MM CRIMP - 1-353908-6
Order 'conn rcpt hsng 16pos 1.5mm crimp - 1-353908-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99792-ND.
CONN CPC RCPT/PIN 16POS GOLD - 1-207303-1
Order 'conn cpc rcpt/pin 16pos gold - 1-207303-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-207303-1-ND.
CONN CPC RCPT SIZE 17-28 - 206886-1
Order 'conn cpc rcpt size 17-28 - 206886-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206886-1-ND.
CONN CPC RCPT 19POS W/PINS - 213858-1
Order 'conn cpc rcpt 19pos w/pins - 213858-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213858-1-ND.
CONN CPC RCPT 14POS PLAS REVERSE - 796273-1
Order 'conn cpc rcpt 14pos plas reverse - 796273-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796273-1-ND.
CONN CPC RCPT 10POS MOUNT HOLES - 213667-1
Order 'conn cpc rcpt 10pos mount holes - 213667-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213667-1-ND.
CONN CPC RCPT 10POS FREE HANGING - 213668-1
Order 'conn cpc rcpt 10pos free hanging - 213668-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213668-1-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-0
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-0-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-1
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-1-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-2
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-2-ND.
CONN CPC RCPT 9POS W/KEY PLUG - 1-213826-3
Order 'conn cpc rcpt 9pos w/key plug - 1-213826-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213826-3-ND.
Send this link via E-Mail
Help With This Screen
