CONN RCPT CPC 9POS REV SER 1 - 211769-5 - Connectors
Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Female Contacts - 211769-5
| Digi-Key Part Number | 211769-5-ND |
100 |
8.28000 |
Extended Price
828.00 |
| Manufacturer Part Number | 211769-5 | |||
| Description | CONN RCPT CPC 9POS REV SER 1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 211769-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 17-9 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 9 |
| Shell Material, Finish | Thermoplastic |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
211769 5 2117695 |
211769-5 Specification Sheet
CONN RCPT CPC 9POS REV SER 1 - 211769-5 (211769-5-ND) - Connectors
Related parts Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Female Contacts - 211769-5CONN RCPT CPC 9POS REV SER 1 - 211769-5
Order 'conn rcpt cpc 9pos rev ser 1 - 211769-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211769-5-ND.
CONN RECEPT CPC 9POS REV SER 1 - 211769-1
Order 'conn recept cpc 9pos rev ser 1 - 211769-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1642-ND.
CONN PLUG CPC 9POS REV SER 1 - 211768-1
Order 'conn plug cpc 9pos rev ser 1 - 211768-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1645-ND.
CONN RECEPT CPC 14POS REV SER 1 - 206043-5
Order 'conn recept cpc 14pos rev ser 1 - 206043-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1678-ND.
CONN RCPT CPC 9POS STD SER 1 - 208131-1
Order 'conn rcpt cpc 9pos std ser 1 - 208131-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208131-1-ND.
CONN RCPT CPC 14POS REV SER 1 - 211103-1
Order 'conn rcpt cpc 14pos rev ser 1 - 211103-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211103-1-ND.
CONN RCPT CPC 9POS REV FREE HANG - 211769-3
Order 'conn rcpt cpc 9pos rev free hang - 211769-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99559-ND.
CONN RCPT CPC 37POS REV SER 1 - 207890-2
Order 'conn rcpt cpc 37pos rev ser 1 - 207890-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207890-2-ND.
CONN RCPT CPC 9POS STD SER 1 - 208131-2
Order 'conn rcpt cpc 9pos std ser 1 - 208131-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208131-2-ND.
CONN RCPT CPC 9POS STD SER 1 - 211767-2
Order 'conn rcpt cpc 9pos std ser 1 - 211767-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211767-2-ND.
CONN RCPT CPC 19POS REV SER 1 - 211773-3
Order 'conn rcpt cpc 19pos rev ser 1 - 211773-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211773-3-ND.
CONN RECEPT CPC 5POS REV SER 1 - 208721-1
Order 'conn recept cpc 5pos rev ser 1 - 208721-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1602-ND.
CONN PLUG CPC 5POS REV SER 1 - 208720-1
Order 'conn plug cpc 5pos rev ser 1 - 208720-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1603-ND.
CONN RCPT 16POS .100 TIN LEAD - 1-535584-5
Order 'conn rcpt 16pos .100 tin lead - 1-535584-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-535584-5-ND.
CONN RCPT 15POS 20AWG MTA-156 - 1-640600-5
Order 'conn rcpt 15pos 20awg mta-156 - 1-640600-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640600-5-ND.
Options for Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Female Contacts - 211769-5
Send this link via E-Mail
Help With This Screen
