CONN RCPT CPC 9POS STD SER 1 - 211767-2 - Connectors
Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 211767-2
| Digi-Key Part Number | 211767-2-ND |
100 |
6.34500 |
Extended Price
634.50 |
| Manufacturer Part Number | 211767-2 | |||
| Description | CONN RCPT CPC 9POS STD SER 1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 211767-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 17-9 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 9 |
| Shell Material, Finish | Thermoplastic |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
211767 2 2117672 |
211767-2 Specification Sheet
CONN RCPT CPC 9POS STD SER 1 - 211767-2 (211767-2-ND) - Connectors
Related parts Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 211767-2CONN RCPT CPC 9POS STD SER 1 - 211767-2
Order 'conn rcpt cpc 9pos std ser 1 - 211767-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211767-2-ND.
CONN RCPT CPC 9POS STD SER 1 - 208131-2
Order 'conn rcpt cpc 9pos std ser 1 - 208131-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208131-2-ND.
CONN RECEPT CPC 9POS STD SER 1 - 211767-1
Order 'conn recept cpc 9pos std ser 1 - 211767-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1636-ND.
CONN RCPT CPC 4POS STD SER 1 PCB - 1-207825-2
Order 'conn rcpt cpc 4pos std ser 1 pcb - 1-207825-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-207825-2-ND.
CONN RECEPT CPC 9POS STD SER 1 - 206705-2
Order 'conn recept cpc 9pos std ser 1 - 206705-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1352-ND.
CONN RCPT CPC 9POS STD SER 1 - 208131-1
Order 'conn rcpt cpc 9pos std ser 1 - 208131-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208131-1-ND.
CONN RCPT CPC 37POS STD SER 1 - 208132-2
Order 'conn rcpt cpc 37pos std ser 1 - 208132-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208132-2-ND.
CONN RCPT CPC 19POS STD SER 1 - 211771-2
Order 'conn rcpt cpc 19pos std ser 1 - 211771-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211771-2-ND.
CONN RCPT CPC 37POS STD SER 1 - 208132-1
Order 'conn rcpt cpc 37pos std ser 1 - 208132-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208132-1-ND.
CONN RCPT CPC 19POS STD SER 1 - 213859-1
Order 'conn rcpt cpc 19pos std ser 1 - 213859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213859-1-ND.
CONN PLUG CPC 4POS STD SER 1 - 796094-2
Order 'conn plug cpc 4pos std ser 1 - 796094-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796094-2-ND.
CONN RECEPT CPC 63POS STD SER 1 - 206455-2
Order 'conn recept cpc 63pos std ser 1 - 206455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25043-ND.
CONN RECEPT CPC 9POS STD SER 1 - 208223-1
Order 'conn recept cpc 9pos std ser 1 - 208223-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25055-ND.
CONN PLUG CPC 9POS STD SER 1 - 206708-1
Order 'conn plug cpc 9pos std ser 1 - 206708-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1302-ND.
CONN RECEPT CPC 9POS STD SER 1 - 206705-1
Order 'conn recept cpc 9pos std ser 1 - 206705-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1303-ND.
Options for Thermoplastic Circular - Housing Connector Tyco Electronics Receptacle for Male Contacts - 211767-2
Send this link via E-Mail
Help With This Screen
