IDC CABLE - AKN34B/AE34M/APK34B - A3CKB-3418M
| Digi-Key Part Number | A3CKB-3418M-ND |
1 10 100 250 500 1000 2500 5000 |
18.92000 15.40500 11.35090 9.79692 9.12126 7.86455 7.43214 7.18890 |
Extended Price
18.92 154.05 1135.09 2449.23 4560.63 7864.55 18580.35 35944.50 |
| Manufacturer Part Number | A3CKB-3418M | |||
| Description | IDC CABLE - AKN34B/AE34M/APK34B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CKB-3418M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3CKB 3418M A3CKB3418M |
IDC CABLE - AKN34B/AE34M/APK34B - A3CKB-3418M (A3CKB-3418M-ND)
Related parts:IDC CABLE - AKN34B/AE34M/APK34B - A3CKB-3418M
Order 'idc cable - akn34b/ae34m/apk34b - A3CKB-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3418M-ND.
IDC CABLE - AKN34B/AE34M/APK34B - A3CKB-3406M
Order 'idc cable - akn34b/ae34m/apk34b - A3CKB-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3406M-ND.
IDC CABLE - AKN34B/AE34M/APK34B - A3CKB-3436G
Order 'idc cable - akn34b/ae34m/apk34b - A3CKB-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3436G-ND.
IDC CABLE - ASN34B/AE34M/APK34B - A3AKB-3418M
Order 'idc cable - asn34b/ae34m/apk34b - A3AKB-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3418M-ND.
IDC CABLE - AKN34B/AE34G/APK34B - A3CKB-3406G
Order 'idc cable - akn34b/ae34g/apk34b - A3CKB-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3406G-ND.
IDC CABLE - AKN34B/AE34G/APK34B - A3CKB-3418G
Order 'idc cable - akn34b/ae34g/apk34b - A3CKB-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3418G-ND.
IDC CABLE - AKN34B/AE34G/APK34B - A3CKB-3436M
Order 'idc cable - akn34b/ae34g/apk34b - A3CKB-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3436M-ND.
IDC CABLE - AKP34B/AE34M/APK34B - A3DKB-3418M
Order 'idc cable - akp34b/ae34m/apk34b - A3DKB-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-3418M-ND.
IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3418M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3418M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3418M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3418M-ND.
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3418M
Order 'idc cable - asc34h/ae34m/asc34h - A3AAH-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3418M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3418M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3418M-ND.
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3418M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3418M-ND.
IDC CABLE-ASN34A/ AE34M / APK34A - A3AKA-3418M
Order 'idc cable-asn34a/ ae34m / apk34a - A3AKA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3418M-ND.
IDC CABLE - ASN34B/AE34M/APK34B - A3AKB-3406M
Order 'idc cable - asn34b/ae34m/apk34b - A3AKB-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3406M-ND.
Send this link via E-Mail
Help With This Screen