AUDIO JACK 2 STACKED BLUE/LIME - 2-1775390-1 - Connectors, Interconnects
| Digi-Key Part Number | 2-1775390-1-ND |
5000 |
2.89500 |
Extended Price
14475.00 |
| Manufacturer Part Number | 2-1775390-1 | |||
| Description | AUDIO JACK 2 STACKED BLUE/LIME | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1775390-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Phone Jack, Dual |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (0.141", 1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 2 Sets of 3 Conductors, 10 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Guide, Cover |
| Color | Blue, Green |
| Termination | Press-Fit |
| Internal Switch(s) | Two Switches |
| Shielding | Shielded |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1775390 1 217753901 |
2-1775390-1 Specification Sheet
AUDIO JACK 2 STACKED BLUE/LIME - 2-1775390-1 (2-1775390-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN AUDIO JACK 3-STACK R/A DIP - 1775824-1
Order 'conn audio jack 3-stack r/a dip - 1775824-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775824-1-ND.
AUDIO JACK 2 STACKED BLUE/LIME - 2-1775390-1
Order 'audio jack 2 stacked blue/lime - 2-1775390-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1775390-1-ND.
AUDIO JACK 2 STACKED PINK/BLUE - 1775390-3
Order 'audio jack 2 stacked pink/blue - 1775390-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-3-ND.
AUDIO JACK 2 STACKED LIME/PINK - 1775390-2
Order 'audio jack 2 stacked lime/pink - 1775390-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-2-ND.
AUDIO JACK 2 STACKED LIME/ORANGE - 1775390-4
Order 'audio jack 2 stacked lime/orange - 1775390-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-4-ND.
AUDIO JACK 2 STACKED BLACK/GRAY - 1775390-5
Order 'audio jack 2 stacked black/gray - 1775390-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775390-5-ND.
CONN RCPT 15POS W/3 AUDIO JACK - 1734287-2
Order 'conn rcpt 15pos w/3 audio jack - 1734287-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734287-2-ND.
2 X (1) 8-8 (1) 6-6 PC JACK - TM5RQ-1414(50)
Order '2 x (1) 8-8 (1) 6-6 pc jack - TM5RQ-1414(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11298-ND.
2 X (1) 8-8 (1) 6-6 PC JACK - TM5RQ-1414
Order '2 x (1) 8-8 (1) 6-6 pc jack - TM5RQ-1414' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9077-ND.
CONN RJ45 MOD JACK 2-1 SIDE PCB - E5J88-A1L2F2-L
Order 'conn rj45 mod jack 2-1 side pcb - E5J88-A1L2F2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-A1L2F2-L-ND.
CONN RJ45 MOD JACK 2-1 SIDE PCB - E5J88-A4L2F2-L
Order 'conn rj45 mod jack 2-1 side pcb - E5J88-A4L2F2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-A4L2F2-L-ND.
CONN RJ45 MOD JACK 2-1 SIDE PCB - E5J88-A4L2F4-L
Order 'conn rj45 mod jack 2-1 side pcb - E5J88-A4L2F4-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-A4L2F4-L-ND.
CONN RJ45 MOD JACK 2-1 SIDE PCB - E5J88-A4L3F2-L
Order 'conn rj45 mod jack 2-1 side pcb - E5J88-A4L3F2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-A4L3F2-L-ND.
CONN RJ45 MOD JACK 2-1 SIDE PCB - E5J88-A4L3F4-L
Order 'conn rj45 mod jack 2-1 side pcb - E5J88-A4L3F4-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-A4L3F4-L-ND.
CONN RJ45 MOD JACK 2-1 SIDE PCB - E5J88-C4L2F2-L
Order 'conn rj45 mod jack 2-1 side pcb - E5J88-C4L2F2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-C4L2F2-L-ND.
Send this link via E-Mail
Help With This Screen
